TE Connectivity TE1000B5R6J

Res Wirewound 5.6 Ohm 5% 1000W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
$ 63.03
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity TE1000B5R6J.

TE Connectivity

Datasheet5 pages8 years ago
Technical Drawing1 page10 years ago
Datasheet8 pages15 years ago

Master Electronics

Electro Sonic

X-ON

CAD Models

Download TE Connectivity TE1000B5R6J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity / AMP1-1879454-0
Fixed Resistor, Wire Wound, 1200W, 5.6ohm, 2500V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
TE Connectivity / AMP1-1879452-0
Fixed Resistor, Wire Wound, 750W, 5.6ohm, 5% +/-Tol, 440ppm/Cel, Chassis Mount
TE Connectivity / AMP1-1879444-0
Res Wirewound 5.6 Ohm 5% 100W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
TE Connectivity / AMP1-1879448-0
Fixed Resistor, Wire Wound, 300W, 5.6ohm, 40.9878V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
TE ConnectivityTE500B5R6J
Fixed Resistor, Wire Wound, 500W, 5.6ohm, 52.915V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
TE Connectivity / AMP1-1879449-0
Fixed Resistor, Wire Wound, 400W, 5.6ohm, 47.3286V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
TE ConnectivityTE200B5R6J
Fixed Resistor, Wire Wound, 200W, 5.6ohm, 33.4664V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
TE Connectivity / AMP1-1879444-0
Res Wirewound 5.6 Ohm 5% 100W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
OhmiteTWW3J5R6E
Fixed Resistor, Wire Wound, 3W, 5.6ohm, 250V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
OhmiteTWW5J5R6E
Fixed Resistor, Wire Wound, 5W, 5.6ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
TE Connectivity / AMP1-1879448-0
Fixed Resistor, Wire Wound, 300W, 5.6ohm, 40.9878V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
OhmiteR5J5R6E
Fixed Resistor, Wire Wound, 5.25W, 5.6ohm, 187V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity TE1000B5R6J provided by its distributors.

Res Wirewound 5.6 Ohm 5% 1000W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
Fixed Resistor, Wire Wound, 1000W, 5.6ohm, 2500V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
Wirewound Resistors - Chassis Mount TE 1000W 5R6 5% Bracket
Res Wirewound 5.6 Ohm ±5% 1000W ±440ppm/°C Ceramic Box
Avnet Japan
1-1879453-0, TE Connectivity / AMP Brand
5% ¡À440ppm/¡æ 5.6¦¸ 1KW , 350mm*119mm
Res, 5R6, 5%, 1Kw, Wirewound; Resistance:5.6Ohm; Product Range:Te Series; Power Rating:1Kw; Resistance Tolerance:± 5%; Voltage Rating:-; Resistor Technology:Wirewound; Temperature Coefficient:± 400Ppm/°C; Resistor Type:High Power Rohs Compliant: Yes |Cgs Te Connectivity TE1000B5R6J
TE 1000W 5R6 5% Bracket Resistance Value: 5.6 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Wirewound Resistor: Mineral & 2.5 Kw | 5.6 Ω Wire Wound 5 % Power Resistor | Part Number: TE1000B5R6J | Internal Number: 1-1879453-0 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1879453-0