TE Connectivity TE2500B1K0J

Res Wirewound 1K Ohm 5% 2500W ±440ppm/C RDL Lug Bolt-On/Bracket Mount Loose
$ 133.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity TE2500B1K0J.

IHS

Datasheet4 pages1 year ago

Electro Sonic

Master Electronics

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-1.83%

CAD Models

Download TE Connectivity TE2500B1K0J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2000-12-21
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE ConnectivityTE2000B1K0J
Fixed Resistor, Wire Wound, 2000W, 1000ohm, 2500V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
TE ConnectivityTE200B1K0J
Res Wirewound 1K Ohm 5% 200W ±440ppm/C RDL Lug Bolt-On/Bracket Mount Box/Loose
TE ConnectivityTE1000B1K0J
Res Wirewound 1K Ohm 5% 1000W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
Res Wirewound 1K Ohm 5% 280W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On/Bracket Mount
TE ConnectivityTE2000B1K0J
Fixed Resistor, Wire Wound, 2000W, 1000ohm, 2500V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
TE Connectivity / AMP3-1879448-7
Fixed Resistor, Wire Wound, 300W, 1000ohm, 547.7226V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
TE Connectivity / AMP3-1879441-7
Fixed Resistor, Wire Wound, 50W, 1000ohm, 223.6068V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
OhmiteTWM5J1K0E
Fixed Resistor, Metal Oxide Film, 5W, 1000ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, 4935
OhmiteTWM3J1K0E
Fixed Resistor, Metal Oxide Film, 3W, 1000ohm, 250V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, 4935
Fixed Resistor, Metal Oxide Film, 10W, 1000ohm, 750V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, 4935

Descriptions

Descriptions of TE Connectivity TE2500B1K0J provided by its distributors.

Res Wirewound 1K Ohm 5% 2500W ±440ppm/C RDL Lug Bolt-On/Bracket Mount Loose
Fixed Resistor, Wire Wound, 2500W, 1000ohm, 2500V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
Wirewound Res.-Chassis Mt. Te 2500W 1K0 5% |Te Connectivity Amp 3-1879457-7
Wirewound Resistors - Chassis Mount TE 2500W 1K0 5% Bracket
TE SERIES SOLDER LUG PANEL MOUNT RESISTOR, 1KOHMS +/-5% 2500W
5% ¡À440ppm/¡æ 1K¦¸ 2.5KW , 650mm*119mm
Wirewound Resistor TE 2500W 1K0 5%
TE 2500W 1K0 5% Bracket Resistance Value: 1K Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: 1kΩ – 1MΩ Wirewound Resistor: Mineral & 2.5 Kw | 1K Ω Wire Wound 5 % Power Resistor | Part Number: TE2500B1K0J | Internal Number: 3-1879457-7 | TE Connectivity | CGS
RESISTOR, 2500W, 1K0, 5%; Resistance: 1kohm; Product Range: TE Series; Power Rating: 2.5kW; Resistance Tolerance: ± 5%; Resistor Terminals: Solder Lug; Voltage Rating: -; Resistor Element Material: Wirewound; Temperature Coefficient: ± 440ppm/°C; Body Diameter: 60mm; Body Length: 600mm; External Depth: 60mm; External Length / Height: 119mm; External Width: 650mm; No. of Pins: 2Pins; Operating Temperature Max: 225°C; Operating Temperature Min: -25°C; Operating Temperature Range: -25°C to +225°C; Resistor Mounting: Panel

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1879457-7