Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 3-1879441-7

Fixed Resistor, Wire Wound, 50W, 1000ohm, 223.6068V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
$ 12.735
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-1879441-7.

IHS

Datasheet4 pages2 years ago

Electro Sonic

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 3-1879441-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2008-12-17
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

TE Connectivity / AMP3-1879446-7
Fixed Resistor, Wire Wound, 150W, 1000ohm, 387.2983V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
OhmiteTWM5J1K0E
Fixed Resistor, Metal Oxide Film, 5W, 1000ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, 4935
OhmiteTWM3J1K0E
Fixed Resistor, Metal Oxide Film, 3W, 1000ohm, 250V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, 4935
Fixed Resistor, Metal Oxide Film, 10W, 1000ohm, 750V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, 4935
TE ConnectivitySQMR51K0J
Metal Film Res.-Through Hole Sqm5 1K0 5%; |Te Connectivity Amp 1623782-4
TE ConnectivitySQMR71K0J
Fixed Resistor, Metal Oxide Film, 7W, 1000ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP2-1623779-8
Fixed Resistor, Wire Wound, 20W, 1000ohm, 5% +/-Tol, 300ppm/Cel, Chassis Mount

Descriptions

Descriptions of TE Connectivity / AMP 3-1879441-7 provided by its distributors.

Fixed Resistor, Wire Wound, 50W, 1000ohm, 223.6068V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
Chassis Mount Resistors, Power Resistor, 146 x 28 x 61 mm, 2 Termination, Loose Piece - Box, 5 %, Wire Wound, Resistance Class 1kΩ – 1MΩ, 1K Ω, CGS TE
RES, 1K, 50W, SOLDER LUG, WIREWOUND; Resistance: 1kohm; Product Range: TE Series; Power Rating: 50W; Resistance Tolerance: ± 5%; Voltage Rating: -; Resistor Technology: Wirewound; Temperature Coefficient: ± 96X3938
TE 50W 1K0 5% Bracket Resistance Value: 1K Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: 1kΩ – 1MΩ Wirewound Resistor: Mineral & 2.5 Kw | 1K Ω Wire Wound 5 % Power Resistor | Part Number: TE50B1K0J | Internal Number: 3-1879441-7 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • TE50B1K0J
  • TE50B1K0J.