Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity TE2000B1K0J

Fixed Resistor, Wire Wound, 2000W, 1000ohm, 2500V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
$ 125.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity TE2000B1K0J.

IHS

Datasheet4 pages2 years ago

element14 APAC

Master Electronics

TE Connectivity

Newark

Inventory History

3 month trend:
-0.60%

CAD Models

Download TE Connectivity TE2000B1K0J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2000-12-21
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityTE1500B1K0J
Fixed Resistor, Wire Wound, 1500W, 1000ohm, 2500V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
TE ConnectivityTE200B1K0J
Res Wirewound 1K Ohm 5% 200W ±440ppm/C RDL Lug Bolt-On/Bracket Mount Box/Loose
TE ConnectivityTE1000B1K0J
Res Wirewound 1K Ohm 5% 1000W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
TE ConnectivityTE500B1K0J
Fixed Resistor, Wire Wound, 500W, 1000ohm, 2500V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
TE ConnectivityTE750B1K0J
Fixed Resistor, Wire Wound, 750W, 1000ohm, 2500V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
TE Connectivity / AMP3-1879448-7
Fixed Resistor, Wire Wound, 300W, 1000ohm, 547.7226V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
TE ConnectivityTE2500B1K0J
Res Wirewound 1K Ohm 5% 2500W ±440ppm/C RDL Lug Bolt-On/Bracket Mount Loose
TE Connectivity / AMP3-1879448-7
Fixed Resistor, Wire Wound, 300W, 1000ohm, 547.7226V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
TE Connectivity / AMP3-1879441-7
Fixed Resistor, Wire Wound, 50W, 1000ohm, 223.6068V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
OhmiteTWM5J1K0E
Fixed Resistor, Metal Oxide Film, 5W, 1000ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, 4935
OhmiteTWM3J1K0E
Fixed Resistor, Metal Oxide Film, 3W, 1000ohm, 250V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, 4935
Fixed Resistor, Metal Oxide Film, 10W, 1000ohm, 750V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, 4935

Descriptions

Descriptions of TE Connectivity TE2000B1K0J provided by its distributors.

Fixed Resistor, Wire Wound, 2000W, 1000ohm, 2500V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
Res Wirewound 1K Ohm 5% 2000W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
±5% ±440ppm/℃ 1KΩ 2KW Bracket mounting,threaded mounting 560mm(Length)*119mm(height)
Wirewound Resistors - Chassis Mount TE 2000W 1K0 5% Bracket
Resistor, 2000W, 1K0, 5%; |Cgs Te Connectivity TE2000B1K0J
TE SERIES SOLDER LUG PANEL MOUNT RESISTOR, 1KOHMS +/-5% 2000W
3-1879456-7, TE CONNECTIVITY/AMP BRAND
RES, WIREWOUND, 1K, 2KW, SOLDER; Resistance: 1kohm; Product Range: TE Series; Power Rating: 2kW; Resistance Tolerance: ± 5%; Voltage Rating: -; Resistor Element Type: Wirewound; Temperature Coefficient: ± 300ppm/°C
TE 2000W 1K0 5% Bracket Resistance Value: 1K Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: 1kΩ – 1MΩ Wirewound Resistor: Mineral & 2.5 Kw | 1K Ω Wire Wound 5 % Power Resistor | Part Number: TE2000B1K0J | Internal Number: 3-1879456-7 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1879456-7