TE Connectivity TE1500B1R8J

Res Wirewound 1.8 Ohm 5% 1500W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
$ 83.668
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity TE1500B1R8J.

IHS

Datasheet4 pages1 year ago

Newark

JRH Electronics

TE Connectivity

Electro Sonic

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2000-12-21
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity / AMP1879448-4
Res Wirewound 1.8 Ohm 5% 300W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
TE Connectivity / AMP1879450-4
Res Wirewound 1.8 Ohm 5% 500W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
TE Connectivity / AMP1879451-4
Fixed Resistor, Wire Wound, 600W, 1.8ohm, 2500V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
TE Connectivity / AMP1879449-4
Res Wirewound 1.8 Ohm 5% 400W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
TE Connectivity / AMP1879456-4
Fixed Resistor, Wire Wound, 2000W, 1.8ohm, 2500V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
TE Connectivity / AMP1879448-4
Res Wirewound 1.8 Ohm 5% 300W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
TE Connectivity / AMP2-1623789-7
Fixed Resistor, Wire Wound, 7W, 1.8ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP3-1623788-6
Fixed Resistor, Wire Wound, 5W, 1.8ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
OhmiteAZ18GKE
Res Ceramic Composition 1.8 Ohm 10% 5.5W Ceramic RDL
PTCCL Series 1.9 Ohm 6000 mA ±20 % Radial PTC Overload Protection Thermistor

Descriptions

Descriptions of TE Connectivity TE1500B1R8J provided by its distributors.

Res Wirewound 1.8 Ohm 5% 1500W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
Fixed Resistor, Wire Wound, 1500W, 1.8ohm, 2500V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
5% ¡À440ppm/¡æ 1.8¦¸ 1.5KW , 465mm*60mm*119mm
1879455-4, TE CONNECTIVITY/AMP BRAND
Res, 1R8, 1500W, Wirewound, Panel; Resistance:1.8Ohm; Product Range:Te Series; Power Rating:1500W; Resistance Tolerance:± 5%; Voltage Rating:-; Resistor Technology:Wirewound; Temperature Coefficient:± 440Ppm/°C; Product Length:415Mm Rohs Compliant: Yes |Cgs Te Connectivity TE1500B1R8J
TE 1500W 1R8 5% Bracket Resistance Value: 1.8 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Wirewound Resistor: Mineral & 2.5 Kw | 1.8 Ω Wire Wound 5 % Power Resistor | Part Number: TE1500B1R8J | Internal Number: 1879455-4 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1879455-4