TE Connectivity / AMP 1879449-4

Res Wirewound 1.8 Ohm 5% 400W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
$ 46.203
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1879449-4.

IHS

Datasheet4 pages1 year ago

Electro Sonic

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-50.00%

CAD Models

Download TE Connectivity / AMP 1879449-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity / AMP1879450-4
Res Wirewound 1.8 Ohm 5% 500W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
TE Connectivity / AMP1879448-4
Res Wirewound 1.8 Ohm 5% 300W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
TE ConnectivityTE1500B1R8J
Res Wirewound 1.8 Ohm 5% 1500W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
TE Connectivity / AMP1879451-4
Fixed Resistor, Wire Wound, 600W, 1.8ohm, 2500V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
TE Connectivity / AMP1879448-4
Res Wirewound 1.8 Ohm 5% 300W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
TE ConnectivityTE1500B1R8J
Res Wirewound 1.8 Ohm 5% 1500W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
TE Connectivity / AMP2-1623789-7
Fixed Resistor, Wire Wound, 7W, 1.8ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
OhmiteAZ18GKE
Res Ceramic Composition 1.8 Ohm 10% 5.5W Ceramic RDL
PTCCL Series 1.9 Ohm 6000 mA ±20 % Radial PTC Overload Protection Thermistor

Descriptions

Descriptions of TE Connectivity / AMP 1879449-4 provided by its distributors.

Res Wirewound 1.8 Ohm 5% 400W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
1.8 Ω, Wire Wound, Power Resistor Resistor, 326 x 40 x 81 mm, 2 Termination, Loose Piece - Box, 5 %, Resistance Class Up to 1kΩ, 400 W, CGS TE
RES, 1R8, 400W, SOLDER LUG, WIREWOUND; Resistance: 1.8ohm; Product Range: TE Series; Power Rating: 400W; Resistance Tolerance: ± 5%; Voltage Rating: 2.5kV; Resistor Element Type: Wirewound; Temperature Coefficient: ± 400ppm/°C
Special Order: TE 400W 1R8 5% Bracket Resistance Value: 1.8 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Wirewound Resistor: Mineral & 2.5 Kw | 1.8 Ω Wire Wound 5 % Power Resistor | Part Number: TE400B1R8J | Internal Number: 1879449-4 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • TE400B1R8J
  • TE400B1R8J.