TE Connectivity T9GV1L14-12

Power Relay, SPST-NO, 12 VDC, 30 A, T9G Series, Through Hole, Non Latching
$ 2.712
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T9GV1L14-12.

JRH Electronics

Datasheet5 pages1 year ago
Datasheet5 pages7 years ago

Upverter

Electro Sonic

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-2.68%

CAD Models

Download TE Connectivity T9GV1L14-12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.712
$ 2.845
Stock
628,014
1,014,534
Authorized Distributors
6
6
Relay Type
-
-
Throw Configuration
SPST
-
Contact Current Rating
30 A
30 A
Coil Voltage (DC)
9 V
12 V
Coil Voltage (AC)
-
-
Coil Current
75 mA
-
Max Voltage Rating (AC)
-
-
Coil Resistance
160 Ω
160 Ω
Coil Power
900 mW
900 mW
Switching Capacity
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-07-18
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity T9GV1L14-12 provided by its distributors.

Power Relay, SPST-NO, 12 VDC, 30 A, T9G Series, Through Hole, Non Latching
Power Relay SPST-NO 480VAC 12VDC PC Pins Through Hole Tube
Avnet Japan
Power Relay 12VDC 30A SPST-NO(29x21.5x15.7)mm THT
22ms 15ms 250V 12V SPST-NO(1 Form A) 160¦¸ 75mA 480V ,D21.5XL29MM 1.142mm*460¦Ìm*350¦Ìm
TE Connectivity T9GV1L14-12 Industrial Relay SPST 12V 30A
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.075A (Coil), 12VDC (Coil), 900mW (Coil), 30A (Contact), DC Input, AC/DC Output, Panel Mount
Power Relays, Standard, Monostable, DC, 900 mW Coil Power Rating DC, 160 Ω Coil Resistance, UL Coil Insulation Class F, Potter & Brumfield T9G
Relay, Spst-No, 480Vac, 30A, Th; Contact Configuration:Spst-No; Coil Voltage:12Vdc; Contact Current:30A; Product Range:T9G Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage Vac:250V; Relay Terminals:Solder Rohs Compliant: Yes |Potter&brumfield Te Connectivity T9GV1L14-12
T9GV1L14-12 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form A SPST-NO Contact Current Rating: 30 A General Purpose Power Relay DC Monostable 1 Form A SPST-NO | PCB Power Relay: 30 Amp & Monostable Dc | Part Number: T9GV1L14-12 | Internal Number: 1558661-3 | TE Connectivity | Potter & Brumfield

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • T9GV1L14-12.