TE Connectivity 1558661-3

Power/Signal Relay, 1 Form A, Momentary, 12VDC (Coil), 900mW (Coil), 30A (Contact), Panel Mount
$ 2.572
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1558661-3.

IHS

Datasheet5 pages1 year ago

Sager Electronics

Master Electronics

TE Connectivity

Newark

Inventory History

3 month trend:
-3.72%

CAD Models

Download TE Connectivity 1558661-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.572
$ 2.699
Stock
865,488
640,641
Authorized Distributors
6
6
Coil Current
-
75 mA
Coil Power
900 mW
900 mW
Coil Type
-
Non-Latching
Coil Voltage (AC)
-
-
Coil Voltage (DC)
12 V
9 V
Contact Current Rating
30 A
30 A
Contact Voltage Rating (AC)
480 V
480 V
Contact Voltage Rating (DC)
-
-
Relay Type
-
-
Mount
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Descriptions

Descriptions of TE Connectivity 1558661-3 provided by its distributors.

Power/Signal Relay, 1 Form A, Momentary, 12VDC (Coil), 900mW (Coil), 30A (Contact), Panel Mount
Relay, Spst-No, 480Vac, 30A, Th; Contact Configuration:Spst-No; Coil Voltage:12Vdc; Contact Current:30A; Product Range:T9G Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage Vac:250V; Relay Terminals:Solder;rohs Compliant: Yes |Potter&brumfield Te Connectivity 1558661-3
T9GV1L14-12 Power Relay Type: Standard Coil Magnetic System: Monostable, DC Coil Power Rating Class: 800 – 1000 mW Coil Power Rating DC: 900 mW Coil Resistance: 160 Ω Standard Monostable, DC 800 – 1000 mW 900 mW | T9G Series Dc Coil 30A PCB Relay | Part Number: 1558661-3 | Internal Number: 1558661-3 | TE Connectivity
Switching Current A = 30 / Series = T9G / Switching Voltage - AC V = 480 / Contact Material = AgSnO / Termination Type = PCB Pins / Mounting Type = Through Hole / Relay Type = General Purpose / Coil Voltage - DC V = 12 / Width mm = 21.5 / Length mm = 29 / Height mm = 15.7 / Contact Configuration = 1NO / Coil Type = DC / Coil Resistance Ohm = 160

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty