TE Connectivity T73S5D15-24

Power/Signal Relay, SPDT, Momentary, 10A (Contact), 24VDC (Contact), AC/DC Output
$ 5.05
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T73S5D15-24.

IHS

Datasheet1 page17 years ago
Datasheet3 pages18 years ago

Future Electronics

element14

RS (Formerly Allied Electronics)

Jameco

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2007-04-09
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2011-06-29
LTD Date2011-09-24

Related Parts

PanasonicJS1-24V-F
Power Relay 24VDC 5DCA/10ACA SPDT (( 22mm 16mm 16.4mm)) Through Hole
RELAY GEN PURPOSE SPDT 10A 24V / General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole
PanasonicJS1-B-24V-F
RELAY GEN PURPOSE SPDT 10A 24V / General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole
TE Connectivity4-1440000-3
OMI Series General Purpose Power PCB Relay with Wash Tight 1-Pole 24 VDC 1100 Ohm 540 mW
TE Connectivity1-1393203-1
Power Relay, Spdt, 24Vdc, 7A, Tht Rohs Compliant: Yes |Schrack Te Connectivity 1-1393203-1
TE Connectivity2-1419108-6
General Purpose Relay, Power PCB Relay RT1 Series, Power, Non Latching, SPDT

Descriptions

Descriptions of TE Connectivity T73S5D15-24 provided by its distributors.

Power/Signal Relay, SPDT, Momentary, 10A (Contact), 24VDC (Contact), AC/DC Output
Relay;E-Mech;Gen Purp;SPDT;Cur-Rtg 10A;Ctrl-V 24DC;Vol-Rtg 120AC;PCB Mnt;5 Pin
Electromechanical Relay SPDT 10A 24VDC 1.15KOhm Through Hole
T73 Series 10 A SPDT 24 VDC PCB Mount Miniature General Purpose Power Relay
RELAY,GP,P&B,T73S5D15-24, SPDT,10A,24VDC,3-1393197-4 <AZ
Power Relay; Series:T73; Relay Type:Miniature; Coil Voltage VDC Nom:24V; Coil Resistance:1150ohm; No. of Poles:1; Contacts:SPDT; Relay Mounting:PC Board; Carry Current:10A; Leaded Process Compatible:No ;RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1393197-4