TE Connectivity T2111062201-000

Heavy Duty Power Connectors Hmn-006-F |Amp Te Connectivity T2111062201-000
$ 4.485
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T2111062201-000.

IHS

Datasheet4 pages1 year ago

JRH Electronics

Master Electronics

ShanghaiCT

TE Connectivity

Inventory History

3 month trend:
+0.52%

CAD Models

Download TE Connectivity T2111062201-000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2016-12-29
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity207152-1
Connector, Soft Shell; Plug; 6; 14 A (Max.); 600; Thermoplastic; Red; 0.197 in.
Rectangular Power Connector, 6 Contact(s), Male and Female, Crimp Terminal, Plug
TE Connectivity207153-1
Connector, Soft Shell; Receptacle; 6; 14 A (Max.); 600; Thermoplastic; Red
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity1-640520-0
Connector, Soft Shell; 250 V; 9 A (Max.); 6; Nylon; Brick Red; Matrix; Plug
Amphenol Sine SystemsAT06-6S
Automotive Connector Housing, AT, Plug, 6 Ways, AT Series Socket Contacts, Thermoplastic Body

Descriptions

Descriptions of TE Connectivity T2111062201-000 provided by its distributors.

Heavy Duty Power Connectors Hmn-006-F |Amp Te Connectivity T2111062201-000
Conn Rectangular F 6 POS Crimp ST Cable Mount
HMN-006-F Contact Type: Socket Rectangular Connector Insert Type: Insert for Contacts Pole Configuration: 6 Wire Size: 26 – 12 AWG Wire Size: .14 – 4 mm² Socket Insert for Contacts 6 26 – 12 AWG | Hdc Hmn Modular System & Rail Compliant | Part Number: T2111062201-000 | Internal Number: T2111062201-000 | TE Connectivity | HDC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty