TE Connectivity 207152-1

Connector, Soft Shell; Plug; 6; 14 A (Max.); 600; Thermoplastic; Red; 0.197 in.
$ 1.666
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 207152-1.

IHS

Datasheet5 pages2 years ago
Datasheet1 page0 years ago

TE Connectivity

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-32.91%

CAD Models

Download TE Connectivity 207152-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 6 Contact(s), Male and Female, Crimp Terminal, Plug
Header,Locking Ramp 6.35mm 2 6pin 13.5A,20A 3.5μm tin Through hole mounting 13.97mm(height)
TE Connectivity1-2040404-2
Board Connector, 6 Contact(s), 3 Row(s), Crimp Terminal, Black Insulator
TE Connectivity368530-1
Combination Line Connector, 6 Contact(s), Female, Plug
TE Connectivity966140-5
Conn Shrouded Header (4 Sides) HDR 6 POS 3.5mm Solder RA Side Entry Thru-Hole Tray

Descriptions

Descriptions of TE Connectivity 207152-1 provided by its distributors.

Connector, Soft Shell; Plug; 6; 14 A (Max.); 600; Thermoplastic; Red; 0.197 in.
Rack and Panel Connector, 6 Contact(s), Female, Crimp and Solder Terminal, Plug
TE Connectivity Connector Housing, 6 Circuits, 5mm Pitch, 3 Rows
-55℃~+130℃ 5mm 5mm Housings (Wire To Board / Wire To Wire ) ROHS
6 Position Male Pin Crimp Latch Lock Free Hanging Plug Housing
Conn Housing PL 6 POS 5mm ST Panel Mount Automotive Package
6 Pos Rectangular Connector, Wire-to-Wire, 13A, 600V, Crimp
TE Connectivity Red 6 Way Male Connector
Headers&Wire Housings METRIMATE 6P PLUG
CONN HDR, AMP - TE CONNECTIVITY 207152-1;
Crimping Terminal Rubber Shell
HOUSING, PLUG, 6WAY, 5; Product Range: Metrimate Series; Gender: Plug; No. of Positions: 6Ways; Pitch Spacing: 5mm; For Use With: Metrimate Square Grid Connectors; SVHC: No SVHC (27-Jun-2018); No. of Rows: 2Rows
6 POS SQ GRID METRIMATE-PLUG Number of Positions: 6 Connector & Housing Type: Plug Connector Product Type: Housing Connector System: Wire-to-Board Wire-to-Panel Wire-to-Wire UL Flammability Rating: UL 94V-0 Standard Rectangular Connector | 6 Plug Housing Wire-to-Board | Part Number: 207152-1 | Internal Number: 207152-1 | Alias Number: 797464-000 | TE Connectivity | METRIMATE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 207152-1.