TE Connectivity T2100042201-000

Heavy Duty Insert, Socket, 4Pos, Screw Rohs Compliant: Yes |Te Connectivity T2100042201-000
$ 9.917
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T2100042201-000.

IHS

Datasheet4 pages1 year ago

Master Electronics

Electro Sonic

Future Electronics

TE Connectivity

Inventory History

3 month trend:
+4.84%

CAD Models

Download TE Connectivity T2100042201-000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2017-02-22
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity2173211-2
Power To The Board 4P Vert Header Shielded, p/F |Amp Te Connectivity 2173211-2
TE Connectivity2173132-1
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Plug
TE Connectivity1-1318983-6
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity T2100042201-000 provided by its distributors.

Heavy Duty Insert, Socket, 4Pos, Screw Rohs Compliant: Yes |Te Connectivity T2100042201-000
HK4/0-004-F,WITH ONE SLOT SCREW
Rectangular Connector, 4 Contact(s), Female
T2100042201-000, TE CONNECTIVITY/AMP BRAND
Standard Rectangular Connectors
RECTANGULAR POWER INSERTS - MODULES;
HK4/0-004-F,WITH ONE SLOT SCREW Contact Type: Socket Rectangular Connector Insert Type: Contact Insert Pole Configuration: 4 Termination Method to Wire & Cable: Screw Terminal Sealable: No Socket Contact Insert 4 Screw Terminal | Rectangular Contact Insert | Part Number: T2100042201-000 | Internal Number: T2100042201-000 | TE Connectivity | HDC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty