TE Connectivity T2080122101-000

Pin insert, H-A 3, 12 pole, unequipped, crimp connection, T2080122101-000
$ 4.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T2080122101-000.

IHS

Datasheet4 pages1 year ago

JRH Electronics

Master Electronics

ShanghaiCT

TE Connectivity

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity T2080122101-000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE Connectivity207018-1
Connector, Soft Shell; Receptacle; 12; 14 A (Max.); 600; Thermoplastic; Red
TE Connectivity1-640522-0
Connector, Soft Shell; 250 V; 9 A (Max.); 12; Nylon; Brick Red; Matrix; Plug
TE Connectivity207017-1
Connector, Soft Shell; Plug; 12; 14 A (Max.); 600; Technyle; Red; Locking Latch
Rectangular Power Connector, 12 Contact(S), Male And Female, Crimp Terminal, Plug
Rectangular Power Connector, 12 Contact(s), Male and Female, Wire Terminal, Plug
Molex 34575-0003 Automotive Connectors, MX123 49/56 Circuit, Dress Cover

Descriptions

Descriptions of TE Connectivity T2080122101-000 provided by its distributors.

Pin insert, H-A 3, 12 pole, unequipped, crimp connection, T2080122101-000
Conn Contact Insert M 12 POS Crimp ST Cable Mount
Rectangular Connector, 12 Contact(s), Male
Heavy Duty Power Connectors HQ-012-M
HEAVY DUTY INSERT, PLUG, 12+PE POS, 10A;
TE Connectivity T2080122101-000
HQ-012-M Contact Type: Pin Rectangular Connector Insert Type: Insert for Contacts Pole Configuration: 12 Wire Size: 26 – 14 AWG Contact Current Rating (Max): 10 A Pin Insert for Contacts 12 26 – 14 AWG | Rectangular Contact Insert | Part Number: T2080122101-000 | Internal Number: T2080122101-000 | TE Connectivity | HDC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty