TE Connectivity 207017-1

Connector, Soft Shell; Plug; 12; 14 A (Max.); 600; Technyle; Red; Locking Latch
$ 2.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 207017-1.

IHS

Datasheet6 pages2 years ago
Datasheet1 page21 years ago

Electro Sonic

TE Connectivity

Newark

element14 APAC

Inventory History

3 month trend:
+53.12%

CAD Models

Download TE Connectivity 207017-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity1-640522-0
Connector, Soft Shell; 250 V; 9 A (Max.); 12; Nylon; Brick Red; Matrix; Plug
TE Connectivity770102-1
Combination Line Connector, 12 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity770101-1
Combination Line Connector, 12 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 12 Contact(s), Male and Female, Crimp Terminal, Plug
Rectangular Power Connector, 12 Contact(S), Male And Female, Crimp Terminal, Plug
Rectangular Power Connector, 12 Contact(s), Male and Female, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity 207017-1 provided by its distributors.

Connector, Soft Shell; Plug; 12; 14 A (Max.); 600; Technyle; Red; Locking Latch
CONN PLUG HSG 12POS 5MM / 12 Rectangular Connectors - Housings Plug Black 0.197" (5.00mm)
Connector Housing, Metrimate, Plug, 12 Ways, 5 mm, Metrimate Square Grid Connectors
Rack and Panel Connector, 12 Contact(s), Female, Crimp and Solder Terminal, Plug
TE Connectivity 207017-1 METRIMATE Plug Connector Female Shrouded 12Pos 5.00MM
12 Position 5 mm Free Hanging Plug Housing Metrimate Connector
Conn Housing PL 12 POS 5mm Crimp ST Panel Mount Black Package
TE Connectivity Connector Housing, 12 Pos, 5mm Pitch, 4 Rows
Crimping Terminal Rubber Shell
HOUSING, PLUG, 12WAY, 5; Product Range: Metrimate Series; Gender: Plug; No. of Positions: 12Ways; Pitch Spacing: 5mm; For Use With: Metrimate Square Grid Connectors; SVHC: 1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[
METRIC PLUG, 12 POS Connector System: Wire-to-Board Wire-to-Panel Wire-to-Wire Number of Positions: 12 Centerline (Pitch): .197 in Centerline (Pitch): 5 mm Row-to-Row Spacing: 5 mm Wire-to-Board 12 | Ampseal Header | .197" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 207017-1.