TE Connectivity T2080072101-000

Conn Heavy-Duty Rectangular 7 POS Crimp ST Cable Mount
$ 4.093
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T2080072101-000.

IHS

Datasheet4 pages1 year ago

Electro Sonic

JRH Electronics

TME

TE Connectivity

Inventory History

3 month trend:
-12.86%

CAD Models

Download TE Connectivity T2080072101-000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2017-01-18
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity2822343-1
TE Connectivity 2822343-1 Multilock Connector Female Shrouded Line Connector
TE Connectivity353900-4
Conn Housing RCP 7 POS 2.4mm Crimp ST Cable Mount Light Green Bag Automotive
TE Connectivity353899-4
Combination Line Connector, 7 Contact(s), Female, Plug
Header Connector,Cable Mount,PLUG,7 Contacts,SKT,0.27 Pitch,CRIMP Terminal,LOCKING MECH
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity T2080072101-000 provided by its distributors.

Conn Heavy-Duty Rectangular 7 POS Crimp ST Cable Mount
Rectangular Contact Inserts, Pin, 7 Pole Configuration, Crimp Terminal, 7 Position, 26 – 14 AWG Wire Size, Power & Signal, HDC HQ
Heavy Duty Insert, Plug, 7, 14Awg; Product Range:Hq Series; Heavy Duty Connector Type:Insert; No. Of Contacts:7 Contacts; Rectangular Shell Size:3A; Gender:Plug; Heavy Duty Contact Type:Crimp Pin - Contacts Not Supplied; Current Rohs Compliant: Yes |Te Connectivity T2080072101-000
HQ-007-M Contact Type: Pin Rectangular Connector Insert Type: Insert for Contacts Pole Configuration: 7 Wire Size: 26 – 14 AWG Termination Method to Wire & Cable: Crimp Pin Insert for Contacts 7 26 – 14 AWG | Rectangular Contact Insert | Part Number: T2080072101-000 | Internal Number: T2080072101-000 | TE Connectivity | HDC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty