Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2822343-1

TE Connectivity 2822343-1 Multilock Connector Female Shrouded Line Connector
$ 1.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2822343-1.

IHS

Datasheet5 pages2 years ago

Master Electronics

TE Connectivity

ODG (Origin Data Global)

JRH Electronics

Inventory History

3 month trend:
+1.52%

CAD Models

Download TE Connectivity 2822343-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2020-08-19
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity353899-4
Conn Housing PL 7 POS 2.4mm Crimp ST Cable Mount Pink Bag Automotive
TE Connectivity917318-6
HSG, CONN, MINI-MULTILOCK, CABLE PLUG,7 CONT, SEALED, STRAIGHT, BLACK, PBT,9.2MM L
DuraClik Wire-to-Board Header, Single Row, Vertical, 7 Circuits, Tin (Sn) Over Nickel, Natural
Pin Header, Board-to-Board, 2 mm, 1 Rows, 7 Contacts, Through Hole, TMM Series
DuraClik Wire-to-Board Header, Single Row, Right-Angle, 7 Circuits, Tin (Sn) Plating, Natural
TE Connectivity826629-7
Conn Unshrouded Header HDR 7 POS 2.54mm Solder ST Top Entry Thru-HoleCarton

Descriptions

Descriptions of TE Connectivity 2822343-1 provided by its distributors.

TE Connectivity 2822343-1 Multilock Connector Female Shrouded Line Connector
FEMALE TERMINAL HOUSING, WIRE-TO-WIRE, 7 POSITION, .079IN, SEALABLE, MULTILOCK
CONN PLUG HSG 7POS 2.40MM / 7 Rectangular Connectors - Housings Plug Green 0.094" (2.40mm)
AUTOMOTIVE CONN HOUSING, PLUG, 7POS; Product Range:MULTILOCK Series; Gender:Plug; No. of Positions:7Ways; For Use With:AMP MULTILOCK Series Socket Contacts; Connector Body Material:PBT (Polybutylene Terephthalate) Body;
MINI MLC PLUG HSG ASSY 7P Nominal Voltage Architecture: 12 V Number of Positions: 7 Connector & Housing Type: Housing for Female Terminals Connector System: Wire-to-Wire Mating Tab Width: 1 mm Multilock Connector Housing | 12 V 7 Housing for Female Terminals Wire-to-Wire | Part Number: 2822343-1 | Internal Number: 2822343-1 | 1 mm | TE Connectivity | MULTILOCK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2822343-1 .