TE Connectivity T2050322101-000

Wire to Wire Connectors 12-26AWG 32Pin Four Rows
$ 9.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T2050322101-000.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

Master Electronics

ShanghaiCT

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-4.46%

CAD Models

Download TE Connectivity T2050322101-000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2016-11-11
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Rectangular Power Connector, 32 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 32 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 32 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity1326018-2
Conn Housing RCP 32 POS 2.54mm Crimp ST Cable Mount Yellow Package Automotive
TE Connectivity2013393-1
Board Connector, 32 Contact(s), 4 Row(s), Crimp Terminal, Black Insulator
TE Connectivity2013391-1
Board Connector, 32 Contact(s), 4 Row(s), Crimp Terminal, Black Insulator, Receptacle

Descriptions

Descriptions of TE Connectivity T2050322101-000 provided by its distributors.

Wire to Wire Connectors 12-26AWG 32Pin Four Rows
Conn Rectangular 32 POS Crimp ST Cable Mount
Rectangular Connector, 32 Contact(s), Male
Heavy Duty Power Connectors HEE-032-M
T2050322101-000, TE CONNECTIVITY/AMP BRAND
HEE-032-M Contact Type: Pin Rectangular Connector Insert Type: Insert for Contacts Pole Configuration: 32 Wire Size: 26 – 12 AWG Wire Size: .14 – 4 mm² Pin Insert for Contacts 32 26 – 12 AWG | Hdc Hee Insert Series & Rail Compliant | Part Number: T2050322101-000 | Internal Number: T2050322101-000 | TE Connectivity | HDC
Heavy Duty Insert, Plug, 32, 12Awg; Product Range:He Series; Heavy Duty Connector Type:Insert; No. Of Contacts:32 Contacts; Rectangular Shell Size:16B; Gender:Plug; Heavy Duty Contact Type:Crimp Pin - Contacts Not Supplied; Current Rohs Compliant: Yes |Te Connectivity T2050322101-000

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty