Molex 64319-1218

Rectangular Power Connector, 32 Contact(s), Female, Crimp Terminal, Receptacle
$ 5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 64319-1218.

Upverter

Datasheet2 pages4 years ago

TME

Molex

Sager Electronics

Farnell

Inventory History

3 month trend:
+1.52%

CAD Models

Download Molex 64319-1218 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2008-05-06
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Rectangular Power Connector, 32 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 32 Contact(s), Female, Crimp Terminal, Receptacle
.635mm, 1.50mm, 2.80mm, Power CMC Connector, 28 Circuits, Right Wire Output, Black Coding, Mat Sealed
TE Connectivity5650466-5
Conn DIN 41612 F 32 POS 2.54mm Solder ST Thru-Hole Box
TE Connectivity316371-1
Automotive Conn 040 II SRS MK-II 24P PLUG ASY
TE Connectivity223008-1
Conn, Amp - Te Connectivity 223008-1; |Te Connectivity Amp 223008-1

Descriptions

Descriptions of Molex 64319-1218 provided by its distributors.

Rectangular Power Connector, 32 Contact(s), Female, Crimp Terminal, Receptacle
Molex CMC Socket Automotive Connector Receptacle, 32 Ch, 4 Row, 12A, IP6K7, IP6K8, IP6K9K
Connector Housing, Receptacle, 32 Contacts, 4 Rows, 64319 Series, Polyester, CMC, Gray, Sealed
.635mm, 1.50mm, CMC Receptacle, 32 Circuits, Left Wire Output, Gray Coding, Mat Sealed
AUTOMOTIVE CONN HOUSING, RCPT, 32WAYS; Product Range:CMC 64319 Series; Gender:Receptacle; No. of Positions:32Ways; For Use With:Molex CMC CP 64322, 64323 Series Socket Contacts; Connector Body Material:PBT (Polybutylene

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0643191218
  • 64319-1218.
  • 643191218