TE Connectivity T2040242201-000

HE-024-F; Connector; 24POS; 2RW; Silver; 500VAC; Receptacle | TE Connectivity T2040242201-000
$ 13.96
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T2040242201-000.

IHS

Datasheet4 pages1 year ago

Farnell

JRH Electronics

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-3.09%

CAD Models

Download TE Connectivity T2040242201-000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

Rectangular Power Connector, 24 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 24 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 24 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity1-2199298-8
IC Socket, DIP28, 24 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
TE Connectivity1318917-1
CONN PLUG HSG 24POS 2.20MM / 24 Rectangular Connectors - Housings Plug Natural 0.087" (2.20mm)
TE Connectivity5172625-3
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity T2040242201-000 provided by its distributors.

HE-024-F;Connector;24POS;2RW;Silver;500VAC;Receptacle | TE Connectivity T2040242201-000
Heavy Duty Insert, Rcpt, 24Pos, 14Awg; Product Range:He-024 Series; Heavy Duty Connector Type:Insert; No. Of Contacts:24 Contacts; Rectangular Shell Size:-; Gender:Receptacle; Heavy Duty Contact Type:Screw Socket; Current Rating:16A;rohs Compliant: Yes |Te Connectivity Amp T2040242201-000
HE-024-F Contact Type: Socket Rectangular Connector Insert Type: Contact Insert Pole Configuration: 24+PE Wire Size: 14 – 20 AWG Wire Size: .5 – 2.5 mm² Socket Contact Insert 24+PE 14 – 20 AWG | Rectangular Contact Insert | Part Number: T2040242201-000 | Internal Number: T2040242201-000 | TE Connectivity | HDC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • T2040242201-000 .