TE Connectivity T2040242101-000

Heavy Duty Power Connectors 24P 2R 16A 500V Plug 20-14 AWG ScrewCont
$ 11.28
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T2040242101-000.

IHS

Datasheet4 pages1 year ago

Master Electronics

Electro Sonic

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
+14.63%

CAD Models

Download TE Connectivity T2040242101-000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

Connector Wire to Board Header 24 Position 3mm Solder Straight Thru-Hole Tray
Pin Header, Power, Wire-to-Board, 4.2 mm, 2 Rows, 24 Contacts, Through Hole Straight
Mini-Fit Jr. Through Hole PCB Header, Right Angle, 24 Contacts, 2 Rows, 4.2mm Pitch
TE Connectivity770587-1
Rectangular Power Connector, 24 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity1-5103308-3
Conn Shrouded Header (4 Sides) HDR 24 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
TE Connectivity5-794630-4
Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal, Plug

Descriptions

Descriptions of TE Connectivity T2040242101-000 provided by its distributors.

Heavy Duty Power Connectors 24P 2R 16A 500V Plug 20-14 AWG ScrewCont
Conn Rectangular PIN 24 POS Screw ST Panel Mount
TE Connectivity T2040242101-000
HE-024-M, CONNECTOR, 24POS, 2RW, SILVER, 500VAC, PLUG
Rectangular Connector, 24 Contact(s), Male
Heavy Duty Insert, Plug, 24Pos, 14Awg; Product Range:He-024 Series; Heavy Duty Connector Type:Insert; No. Of Contacts:24 Contacts; Rectangular Shell Size:-; Gender:Plug; Heavy Duty Contact Type:Screw Pin; Current Rating:16A; Contact Rohs Compliant: Yes |Te Connectivity Amp T2040242101-000
HE-024-M Contact Type: Pin Rectangular Connector Insert Type: Contact Insert Pole Configuration: 24+PE Wire Size: 14 – 20 AWG Wire Size: .5 – 2.5 mm² Pin Contact Insert 24+PE 14 – 20 AWG | Rectangular Contact Insert | Part Number: T2040242101-000 | Internal Number: T2040242101-000 | TE Connectivity | HDC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty