Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-794630-4

Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal, Plug

$ 2.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-794630-4.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

element14 APAC

Farnell

Electro Sonic

Future Electronics

Inventory History

3 month trend:
-12.29%

CAD Models

Download TE Connectivity 5-794630-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity5-794620-4
Conn Shrouded Header (4 Sides) HDR 24 POS 3mm Solder RA Side Entry Thru-Hole Tray
TE Connectivity4-794630-8
Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal, Plug
TE Connectivity4-794677-8
Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal, Plug
2.54mm Pitch C-Grid III Header, Dual Row, Vertical, 24 Circuits, Tin (Sn) Plating
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 24 Contacts, Through Hole, TSW Series
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 24 Contacts, Through Hole Right Angle, TSW Series

Descriptions

Descriptions of TE Connectivity 5-794630-4 provided by its distributors.

Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal, Plug
TE Connectivity 5-794630-4 Pin & Socket Connector Male Unshrouded 24Pos Tin
Wire-To-Board Connector, Micro Mate-N-Lo; |Te Connectivity Amp 5-794630-4
TE Connectivity 3.0mmpitch24pDouble row pin header Wire-to-board connector, Micro MATE-N-LOKseries, right angle, Through hole mounting
HEADER, 2ROW, 24WAY; Pitch Spacing: 3mm; No. of Contacts: 24Contacts; Gender: Header; Product Range: Micro MATE-N-LOK Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Tin Plated Contacts; Con
Pin header Temperature range: -40 ... 105 °C Colour: Black Connector Termination: THT Contact Design: Male Contact material: Brass, Nickel-Plated, Tin-Plated Gender of contacts: Male Gender of housing: Female Insulation resistance: 1000 MOhm Pitch: 3 mm Series: MATE-N-LOK Poles: 24 Rated voltage: 250 VAC
24P MICRO MNL ASSY,VRT,HDR,LF PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 2 Centerline (Pitch): 3 mm PCB Mount Header Vertical Wire-to-Board 2 | PCB Header & Receptacle | Part Number: 5-794630-4 | Internal Number: 5-794630-4 | 3 mm | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty