TE Connectivity T2040064201-000

Heavy Duty Power Connectors 6P 2R 16A 500V Recp 26-12 AWG CrimpCont
$ 4.545
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T2040064201-000.

IHS

Datasheet4 pages1 year ago

Master Electronics

JRH Electronics

ShanghaiCT

Electro Sonic

Inventory History

3 month trend:
+7.71%

CAD Models

Download TE Connectivity T2040064201-000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2016-11-23
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity172160-1
Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity350715-1
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity350781-1
Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Receptacle
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
Mini-Fit Jr. Through Hole PCB Header, Straight, 6 Contacts, 2 Rows, 4.2mm Pitch
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity T2040064201-000 provided by its distributors.

Heavy Duty Power Connectors 6P 2R 16A 500V Recp 26-12 AWG CrimpCont
Conn Heavy-Duty Rectangular SKT 6 POS Crimp ST Panel Mount
Rectangular Connector, 6 Contact(s), Female
TE Connectivity T2040064201-000 插芯
RS APAC
HEAVY DUTY POWER CONNECTOR, HE-006-FC
HEAVY DUTY INSERT, RCPT, 6+PE, 12AWG; Product Range: HE Series; Heavy Duty Connector Type: Insert; No. of Contacts: 6+PE Contacts; Rectangular Shell Size: -; Gender: Receptacle; Heavy Duty Contact Type: Crimp Socket - Contacts
HE-006-FC Contact Type: Socket Rectangular Connector Insert Type: Insert for Contacts Pole Configuration: 6+PE Wire Size: 26 – 12 AWG Wire Size: .14 – 4 mm² Socket Insert for Contacts 6+PE 26 – 12 AWG | Rectangular Contact Insert | Part Number: T2040064201-000 | Internal Number: T2040064201-000 | TE Connectivity | HDC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty