TE Connectivity T2020252101-000

Conn High Density Rectangular SKT 25 POS Crimp ST Cable Mount
$ 7.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T2020252101-000.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

Master Electronics

JRH Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
+2.94%

CAD Models

Download TE Connectivity T2020252101-000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity1-1718484-1
Automotive Connector Housing, MCP, Receptacle, 25 Ways, AMP MCP Series Socket Contacts
TE Connectivity1103260-1
Conn Heavy-Duty Rectangular M 25 POS Crimp ST Cable Mount Loose Piece
TE Connectivity / AMP179679-6
Telecom and Datacom Connector, 25 Contact(s), Male, Straight, Locking, Plug
Conn MicroCross RCP 29 POS 1.91mm Solder RA Thru-Hole 29 Terminal 1 Port MicroCross™ Frame
Conn MicroCross RCP 24 POS 1.91mm Solder RA Thru-Hole 24 Terminal 1 Port MicroCross™ Frame
Conn MicroCross RCP 24 POS 1.91mm Solder RA Thru-Hole 24 Terminal 1 Port MicroCross™ Frame

Descriptions

Descriptions of TE Connectivity T2020252101-000 provided by its distributors.

Conn High Density Rectangular SKT 25 POS Crimp ST Cable Mount
HD-025-M Contact Type: Pin Rectangular Connector Insert Type: Insert for Contacts Pole Configuration: 25+PE Wire Size: 26 – 14 AWG Contact Current Rating (Max): 10 A Pin Insert for Contacts 25+PE 26 – 14 AWG | Rectangular Contact Insert | Part Number: T2020252101-000 | Internal Number: T2020252101-000 | TE Connectivity | HDC
HEAVY DUTY INSERT, PLUG, 25+PE, 14AWG; Product Range: HD Series; Heavy Duty Connector Type: Insert; No. of Contacts: 25+PE Contacts; Rectangular Shell Size: 16A; Gender: Plug; Heavy Duty Contact Type: Crimp Pin - Contacts Not

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty