Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 74320-4000

Conn MicroCross RCP 24 POS 1.91mm Solder RA Thru-Hole 24 Terminal 1 Port MicroCross™ Frame

$ 3.116
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 74320-4000.

IHS

Datasheet2 pages9 years ago

Sager Electronics

Molex

JRH Electronics

Master Electronics

Inventory History

3 month trend:
-30.67%

CAD Models

Download Molex 74320-4000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1999-11-29
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 4 days ago)

Related Parts

Conn Socket Strip RCP 24 POS 2mm Solder RA Side Entry Thru-Hole Milli-Grid™ Tube
Push-Pull,Receptacle 2mm 2 28pin 1A 380nm gold Black Through hole mounting 5mm(height)
Conn Socket Strip RCP 18 POS 2mm Solder RA Side Entry Thru-Hole Milli-Grid™ Tube
TE Connectivity1-1318853-3
Conn Shrouded Header (4 Sides) M 24 POS 2.2mm Solder RA Thru-Hole Tube
2mm 2mm Double Row 5.1A Tin -55鈩儈+125鈩 24P Bend insert 4mm Push-Pull,P=2mm Female Headers ROHS
Headers & Wire Housings Cost Effective Rugged PCB Sockets, 2.00mm pitch

Descriptions

Descriptions of Molex 74320-4000 provided by its distributors.

Conn MicroCross RCP 24 POS 1.91mm Solder RA Thru-Hole 24 Terminal 1 Port MicroCross™ Frame
Telecom and Datacom Connector, 24 Contact(s), Female, Right Angle, Solder Terminal, Receptacle
INTERFACE Connector, 24POS, DVI-D, RCPT; No. of Contacts:24Contacts; Gender:Receptacle; Connector Mounting:Panel Mount; Contact Plating:Gold Plated
Gender = Socket / Contact Type = DVI-D / Contacts = 24 / Housing Material = Liquid-Crystal Polymer (LCP) / Termination Type = PCB Pins / Series = 74320 / Colour = Natural
MicroCross DVI-D Digital Visual Interface, PCB Receptacle, Panel Mount, Polyester (PCT), Through Hole, 2.34mm PC Tail Length, Right-Angle, 0.76µm Gold (Au), Lead-Free, Screw Hole, 24 Circuits

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0743204000
  • 743204000