TE Connectivity T2010102101-000

TE Connectivity T2010102101-000 Power Connector Plug Male 10P 16A 250V 26-14AWG
$ 7.607
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity T2010102101-000.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

Master Electronics

JRH Electronics

ShanghaiCT

Electro Sonic

Inventory History

3 month trend:
+5.82%

CAD Models

Download TE Connectivity T2010102101-000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity963357-4
10 Position Through Hole Dual Row Tab Contact Junior Timer Connector
TE Connectivity6643264-1
Rectangular Power Connector, 1 Contact(s), Female, Solder Terminal, Receptacle
Connector Housing, Dual Row, ISDF Series, Receptacle, 10 Positions, 1.27 mm
Amphenol Sine SystemsC146 D10 001 E8
Pin Module 10 Pos Stamped Rohs Compliant: Yes |Amphenol Sine/tuchel C146-D10-001-E8
Rectangular Power Connector, 10 Contact(s), Female, Crimp Terminal, Receptacle
Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity T2010102101-000 provided by its distributors.

TE Connectivity T2010102101-000 Power Connector Plug Male 10P 16A 250V 26-14AWG
HEAVY DUTY INSERT, PLUG, 10+PE, 14AWG; Product Range:HA Series; Heavy Duty Connector Type:Insert; No. of Contacts:10+PE Contacts; Rectangular Shell Size:-; Gender:Plug; Heavy Duty Contact Type:Screw Pin; Current Rating:1
HA-010-M Contact Type: Pin Rectangular Connector Insert Type: Contact Insert Pole Configuration: 10+PE Wire Size: 14 – 20 AWG Wire Size: .5 – 2.5 mm² Pin Contact Insert 10+PE 14 – 20 AWG | Rectangular Contact Insert | Part Number: T2010102101-000 | Internal Number: T2010102101-000 | TE Connectivity | HDC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty