Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec ISDF-05-D-M

Connector Housing, Dual Row, ISDF Series, Receptacle, 10 Positions, 1.27 mm
$ 0.866
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec ISDF-05-D-M.

Samtec

Datasheet1 page7 years ago

HQonline

element14 APAC

Master Electronics

Farnell

Inventory History

3 month trend:
+12.95%

CAD Models

Download Samtec ISDF-05-D-M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Samtec 1.27mmpitch10pDouble row female Board to Board, CLPseries, right angle, surface
Samtec 1.27mmpitch10pDouble row female Board to Board, CLPseries, right angle, surface
PCB Receptacle, Wire-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Solder, Tiger Eye SFM Series
TE Connectivity8-215079-0
Conn Micro Socket Strip SKT 10 POS 1.27mm Solder ST Top Entry Thru-Hole Box/Carton
TE Connectivity1-215079-0
Conn Ribbon Cable Connector F 10 POS 1.27mm Solder ST Top Entry Thru-Hole Reel
TE Connectivity1-338068-0
CONN RCPT 10POS 0.1 TIN PCB / 10 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin

Descriptions

Descriptions of Samtec ISDF-05-D-M provided by its distributors.

Connector Housing, Dual Row, ISDF Series, Receptacle, 10 Positions, 1.27 mm
Samtec Crimp Connector Housing, 10road, 1.27mmPitch, 2line
Board Connector, 10 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, Crimp Terminal, Black Insulator, Plug
Conn Housing Pl 10 Pos 1.27Mm St Rohs Compliant: Yes |Samtec ISDF-05-D-M.
Connector Insulator Housing, 10 Position, 1.27mm
".050"" Tiger Eye™ Discrete Wire Socket Housing"
DESCRIPTION: .050[1.27] DISCRETE WIRE INSULATOR AND LATCH AS
Crimping Terminal Rubber Shell
GLOVE, STRONGOTERM, TERRY, BR, 10XL - More Details
Housings (Wire To Board / Wire To Wire ) ROHS
RECEPTACLE, 1.27MM, CRIMP, 10WAY; Product Range: ISDF Series; Gender: Receptacle; No. of Positions: 10Ways; Pitch Spacing: 1.27mm; For Use With: CC03 Series Socket Crimp Contacts; SVHC: No SVHC (15-Jan-2018); No. of Rows: 2Rows
Samtec ISDF-05-D-M 圧着コネクタハウジング
RS APAC
CONN INSULATOR HSG 10POS 1.27MM

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISDF-05-D-M.
  • ISDF05DM