TE Connectivity SSRM-600D45

Power Relays, Solid State, 1 Form A (SPST-NO), DIN Rail, Potter & Brumfield SSRM
$ 133.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SSRM-600D45.

IHS

Datasheet4 pages1 year ago

element14 APAC

Electro Sonic

Master Electronics

JRH Electronics

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2009-04-30
Lifecycle StatusProduction (Last Updated: 1 week ago)
LTB Date2024-10-28
LTD Date2024-11-08
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

SensataCMRD6045
TRIGGER OUTPUT SSR 8541.40.95.00 AC RoHS Compliant Solid State Relay 80C 90V 88.9mm 0.015A
Sensata /CrydomCMRD4845
TRIGGER OUTPUT SSR 8541.40.95.00 AC RoHS Compliant Solid State Relay 80C 90V 88.9mm 0.015A
Sensata /CrydomCMRA4845
TRIGGER OUTPUT SSR 8541.40.95.00 AC RoHS Compliant Solid State Relay 80C 90V 88.9mm 0.015A
Relay SSR 7mA 264V AC-IN 50A 660V AC-OUT 4-Pin
Relay Solid State; 30V DC Control; SPST-NO; 240V AC 45A Load
SOLID-STATE RELAY, 1 PHASE, 45A 200-480VAC, WITH HEAT SINK, DIN RAIL MOUNT

Descriptions

Descriptions of TE Connectivity SSRM-600D45 provided by its distributors.

Power Relays, Solid State, 1 Form A (SPST-NO), DIN Rail, Potter & Brumfield SSRM
Solid State Relays - Industrial Mount SPST-NO 4-32VDC 45A SS RELAY
Special Order: SSRM-600D45 = DIN Rail MOUNT,45A,600V AC Part Number: SSRM-600D45 | Internal Number: 7-1393030-2 | TE Connectivity
Ssr, Din Rail Mount, 660Vac, 32Vdc, 45A; Contact Configuration:Spst-No; Load Current:45A; Operating Voltage Max:660Vac; Relay Mounting:Din Rail; Relay Terminals:Screw Clamp; Switching Mode:Zero Crossing; Operating Voltage Min:48Vac Rohs Compliant: Yes |Potter&brumfield Te Connectivity SSRM600D45

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7-1393030-2
  • 7-1393030-2 .
  • SSRM600D45