TE Connectivity SQBW402R2JFASTON

Fixed Resistor, Wire Wound, 40W, 2.2ohm, 5% +/-Tol, 300ppm/Cel, Chassis Mount
$ 2.545
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SQBW402R2JFASTON.

JRH Electronics

Datasheet3 pages1 year ago
Datasheet3 pages1 year ago
Datasheet16 pages18 years ago

TE Connectivity

Master Electronics

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity1-1623789-1
Fixed Resistor, Wire Wound, 7W, 2.2ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, 5135
TE Connectivity1-1623788-2
Fixed Resistor, Wire Wound, 5W, 2.2ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, 5135
TE ConnectivitySQBW302R2JFASTON
SQ CGS FIXED RESISTOR Radial Rectangular Case Chassis Mount Resistor ±5% ±300ppm/C 2.2Ohm 30W
TE ConnectivitySQBW202R2J
Res Wirewound 2.2 Ohm 5% 20W ±300ppm/°C Ceramic Thru-Hole Box
TE ConnectivitySQMW72R2G
Fixed Resistor, Wire Wound, 7W, 2.2ohm, 2% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivityMPR20A2R2J
Res Thin Film 2.2 Ohm 5% 20W ±100ppm/°C Molded TO-220 RDL Thru-Hole Bag
Fixed Resistor, Wire Wound, 5W, 2.2ohm, 3.32V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
OhmiteTWW5J2R0E
Fixed Resistor, Wire Wound, 5W, 2ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 2ohm, 750V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
OhmiteTWW3J2R0E
Fixed Resistor, Wire Wound, 3W, 2ohm, 250V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity SQBW402R2JFASTON provided by its distributors.

Fixed Resistor, Wire Wound, 40W, 2.2ohm, 5% +/-Tol, 300ppm/Cel, Chassis Mount
TE Connectivity SQ Series Tab Termination Panel Mount Resistor, 2.2 5% 40W
Wirewound Resistors - Through Hole SQB40 2R2 5% (WIRE) 6.35MM FAS
Res Wirewound 2.2 Ohm 5% 40W ±300ppm/°C Ceramic Faston Bolt-On
Avnet Japan
SQB40 2R2 5% (WIRE) 6.35MM FAS
5% ¡À300ppm/¡æ 2.2¦¸ 40W , 90mm*19mm
Special Order: SQB40 2R2 5% (WIRE) 6.35MM FAS Resistance Value: 2.2 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 40 W Wirewound Resistor: Horizontal Mount | 2.2 Ω Wire Wound Power Resistor 5 % | Part Number: SQBW402R2JFASTON | Internal Number: 1879068-6 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1879068-6