TE Connectivity MPR20A2R2J

Res Thin Film 2.2 Ohm 5% 20W ±100ppm/°C Molded TO-220 RDL Thru-Hole Bag
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity MPR20A2R2J.

IHS

Datasheet1 page17 years ago

Master Electronics

Electro Sonic

TE Connectivity

Farnell

CAD Models

Download TE Connectivity MPR20A2R2J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

TE ConnectivitySQBW202R2J
Res Wirewound 2.2 Ohm 5% 20W ±300ppm/°C Ceramic Thru-Hole Box
TE Connectivity1-1623789-1
Fixed Resistor, Wire Wound, 7W, 2.2ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, 5135
TE Connectivity1-1623788-2
Fixed Resistor, Wire Wound, 5W, 2.2ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, 5135
Stackpole ElectronicsTR35JBL2R20
Res Power Film 2.2 Ohm 5% 2.5/35W ±200ppm/C Molded TO-220 RDL Bulk
Stackpole ElectronicsTR50JBL2R20
TO-220-2Full Pack FIXED RESISTOR TR 0.410Lx0.125W 10.41mmx3.18mm 50W 2.2Ohm ±200ppm/C
TE ConnectivitySQMW72R2G
Fixed Resistor, Wire Wound, 7W, 2.2ohm, 2% +/-Tol, 300ppm/Cel, Through Hole Mount
Res Thick Film 2 Ohm 5% 25W ±100ppm/°C Molded TO-220 RDL Automotive Tube
Fixed Resistor, Metal Glaze/Thick Film, 20W, 2.2ohm, 350V, 5% +/-Tol, Through Hole Mount
TCH FIXED RESISTOR TO-220-2 Through Hole Resistor ±5% ±300ppm/C 2.2Ohm 35W
Axial FIXED RESISTOR - FUSIBLE NFR25 0.098Diax0.256L 2.50mmx6.50mm 0.333W 1/3W 2.2Ohm ±200ppm/C

Descriptions

Descriptions of TE Connectivity MPR20A2R2J provided by its distributors.

Res Thin Film 2.2 Ohm 5% 20W ±100ppm/°C Molded TO-220 RDL Thru-Hole Bag
Fixed Resistor, Thin Film, 20W, 2.2ohm, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
Metal Film Resistors - Through Hole MPR20 2R2 5% 100PPM
Resistor, 2R2, 5%, 2W, TO-220, METAL FILM; Resistance:2.2ohm; Product Range:MPR Series; Power Rating:2W; Resistance Tolerance:± 5%; Resistor Case
RES, 2R2, 5%, 2W, TO-220, METAL FILM; Resistance: 2.2ohm; Product Range: MPR Series; Power Rating: 2W; Resistance Tolerance: ± 5%; Resistor Case Style: TO-220; Voltage Rating: 500V; Resistor Element Material: Metal Film; Temperature Coefficient: ± 100ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jun-2015); Dielectric Strength: 2000V/m; External Depth: 4.5mm; External Length / Height: 19mm; External Width: 10.6mm; Full Power Rating Temperature: 25°C; Operating Temperature Max: 155°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +155°C; Power Rating with Heatsink: 20W; Resistor Mounting: Through Hole; Temperature Coeff. +: 100ppm/°C; Temperature Coeff. -: 100ppm/°C; Tolerance +: 5%; Tolerance -: 5%; Voltage Rating V DC: 500V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1623809-2