TE Connectivity SQBW302R2JFASTON

SQ CGS FIXED RESISTOR Radial Rectangular Case Chassis Mount Resistor ±5% ±300ppm/C 2.2Ohm 30W
$ 2.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SQBW302R2JFASTON.

IHS

Datasheet4 pages1 year ago

Newark

Electro Sonic

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-43.67%

CAD Models

Download TE Connectivity SQBW302R2JFASTON symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity1-1623789-1
Fixed Resistor, Wire Wound, 7W, 2.2ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, 5135
TE Connectivity1-1623788-2
Fixed Resistor, Wire Wound, 5W, 2.2ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, 5135
TE ConnectivitySQBW202R2J
Res Wirewound 2.2 Ohm 5% 20W ±300ppm/°C Ceramic Thru-Hole Box
TE ConnectivitySQBW402R2JFASTON
Fixed Resistor, Wire Wound, 40W, 2.2ohm, 5% +/-Tol, 300ppm/Cel, Chassis Mount
TE ConnectivitySQMW72R2G
Fixed Resistor, Wire Wound, 7W, 2.2ohm, 2% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivityMPR20A2R2J
Res Thin Film 2.2 Ohm 5% 20W ±100ppm/°C Molded TO-220 RDL Thru-Hole Bag

Descriptions

Descriptions of TE Connectivity SQBW302R2JFASTON provided by its distributors.

SQ CGS FIXED RESISTOR Radial Rectangular Case Chassis Mount Resistor ±5% ±300ppm/C 2.2Ohm 30W
RES, 2R2, 30W, RADIAL, BOBINADA; Resistencia: 2.2ohm; Rango de Producto: SQ Series; Potencia Nominal: 30W; Tolerancia de Resistencia: ± 5%; Encapsulado de la Resistencia: Radial; Tensión Nominal: -; Tipo de Elemento Resistivo:
SQB30 2R2 5% 6.35MM FASTON Resistance Value: 2.2 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 30 W Wirewound Resistor: Horizontal Mount | 2.2 Ω Wire Wound Power Resistor 5 % | Part Number: SQBW302R2JFASTON | Internal Number: 1879009-4 | TE Connectivity | CGS
RESISTOR, 2R2, 30W, RADIAL, WIREWOUND; Resistance:2.2ohm; Product Range:SQ Series; Power Rating:30W; Resistance Tolerance:± 5%; Resistor Case Style:Radial Leaded; Voltage Rating:-; Resistor Element Material:Wirewound; Temperature Coefficient:± 300ppm/°C; Automotive Qualification Standard:-; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1879009-4