TE Connectivity SMF5110KJT

Res Metal Film 110K Ohm 5% 5W ±100ppm/C J-Lead SMD T/R
$ 0.509
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SMF5110KJT.

IHS

Datasheet9 pages5 years ago

Electro Sonic

TE Connectivity

Newark

JRH Electronics

Inventory History

3 month trend:
-7.98%

CAD Models

Download TE Connectivity SMF5110KJT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-22
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity / AMP5-1879234-8
Res Metal Film 120K Ohm 5% 5W ±100ppm/C J-Lead SMD T/R
TE ConnectivitySMF5100KJT
Fixed Resistor, Metal Film, 5W, 100000ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 5329
TE Connectivity6-1879022-1
Fixed Resistor, Metal Film, 3W, 100000ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 4122
62.5mW Thick Film Resistors ±1% ±100ppm/℃ 100kΩ 0402 Chip Resistor - Surface Mount ROHS
62.5mW Thick Film Resistors 50V ±1% ±100ppm/℃ 121kΩ 0402 Chip Resistor - Surface Mount ROHS
Res Thick Film 1206 100K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
MulticompMCRE000188
Res Thick Film 0201 100K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD Automotive T/R
MulticompMCRE000190
Res General Purpose Thick Film 0201 120k Ohm 1% 1/20W ±200ppm/°C Molded Paper T/R

Descriptions

Descriptions of TE Connectivity SMF5110KJT provided by its distributors.

Res Metal Film 110K Ohm 5% 5W ±100ppm/C J-Lead SMD T/R
Fixed Resistor, Metal Film, 5W, 110000ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 5329
Thin Film Resistors-Smd Smf5 110K 5% |Cgs Te Connectivity SMF5110KJT
METAL FILM SURFACE MOUNT RESISTOR 110KOHMS +/-5% 5W +/-100PPM/DEGC
SMF5 110K 5% Resistance Value: 110K Ω Element Type: Metal Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 5 W Smd Power Resistor: 7 Watt & 200-2M Ohm | 110K Ω Metal Film Power Resistor 5 % | Part Number: SMF5110KJT | Internal Number: 5-1879234-7 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-1879234-7