TE Connectivity SMD125-2

Reset, 15V Max, 40A Imax, 1.25A Ihold, 2.5A Itrip, SMD, T/r<tx
$ 0.98
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SMD125-2.

IHS

Datasheet22 pages24 years ago
Datasheet4 pages0 years ago

Electro Sonic

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date1995-05-01
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

Littelfuse2920L125PR
PTC Resettable Fuse 1.25A(hold) 2.5A(trip) 15VDC 40A 1.5W 2s 0.07Ohm SMD Solder Pad 2920 T/R Automotive
Bel Fuse0ZCF0125FF2C
SMD Resettable Fuse, PPTC, 2920 [7351 Metric], 0ZCF, 33 VDC, 1.25 A, 2.5 A, 2 s
LittelfuseRF0320-000
Ptc Resettable Fuse, 15Vdc, 2920 Rohs Compliant: Yes |Littelfuse RF0320-000
Littelfuse0603L100SLYR
PTC Resettable Fuse 1A(hold) 1.8A(trip) 6VDC 50A 0.6W 0.3s 0.04Ohm SMD Solder Pad 0603 T/R
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 72V 40A 1.5W 8.2s 0.15Ohm Radial 10.84 X 3.1 X 16.84mm Bag Automotive
Bel Fuse0ZCF0150FF2C
SMD Resettable Fuse, PPTC, 2920 [7351 Metric], 0ZCF, 33 VDC, 1.5 A, 3 A, 2 s

Descriptions

Descriptions of TE Connectivity SMD125-2 provided by its distributors.

RESET,15V MAX,40A IMAX,1.25A IHOLD,2.5A ITRIP,SMD,T/R<TX
PTC Thermistor, Surface Mount
SMD Fuses 1.25A 15V 40A Imax
POLYSWITCH 1.25A HOLD SMD
2s 2.5A 40A 1.25A 2920
Resettable Fuse; Series:SMD; Thermistor Type:PTC; Operating Voltage Max:15V; Holding Current:1.25A; Tripping Current:2.5A; External Depth:3mm; Length:7.98mm; Initial Resistance Min:0.07ohm; Initial Resistance Max:0.25ohm ;RoHS Compliant: No

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMD 125-2
  • SMD 1252
  • SMD1252