Bourns MF-RX110/72-0

PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 72V 40A 1.5W 8.2s 0.15Ohm Radial 10.84 X 3.1 X 16.84mm Bag Automotive
$ 0.208
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MF-RX110/72-0.

IHS

Datasheet8 pages3 years ago
Datasheet8 pages3 years ago

Newark

element14 APAC

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-10.23%

CAD Models

Download Bourns MF-RX110/72-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.208
$ 0.294
$ 0.294
Stock
636,400
513,543
513,543
Authorized Distributors
6
6
6
Hold Current
1.1 A
1.1 A
1.1 A
Trip Current
2.2 A
2.2 A
2.2 A
Max Voltage Rating (DC)
-
-
-
Max Current Rating
40 A
40 A
40 A
Resistance
150 mΩ
150 mΩ
150 mΩ
Time to Trip
8.2 s
8.2 s
8.2 s

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2005-06-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsMF-RX110
PTC Resettable Fuse 1.1A (hold) 2.2A (trip) 60 Volt 40A 1.5 Watt 8.2s 0.15 Ohm Radial 13 X 3.1mm Bulk
Radial Lead Resettable Fuses 60Volt 40Amps Hold 1.1A Trip 2.2A
Ptc Resettable Fuse, 60V, 0.15Ohm, Through Hole Mount |Bourns MF-RX110-0-99
Bel Fuse0ZRC0110FF1A
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 90VDC 40A 1.5W 1s 0.15Ohm Radial 13 X 3.1mm Bulk
TE Connectivity / AMPRF0192-000
PTC Resettable Fuse, Through Hole Mount
LittelfuseRF2623-000
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 72VDC 40A 1.5W 8.2s 0.15Ohm Radial 12.8 X 3mm Bag

Descriptions

Descriptions of Bourns MF-RX110/72-0 provided by its distributors.

PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 72V 40A 1.5W 8.2s 0.15Ohm Radial 10.84 X 3.1 X 16.84mm Bag Automotive
Resettable Fuse, PPTC, MF-RX/72, 72 VDC, 1.1 A, 2.2 A, 8.2 s, Rectangular
PTC Resettable Fuse, 72V, 0.15ohm, Through Hole Mount
FUSE, RESETTABLE, 1.1A, 0.427X0.122X0.663", RADIAL, 72VDC, DCR 0.15 OHMS, PCB
Bourns Resettable Fuse, 72V, 2.2A, Hold Current 1.1A
PTC Resettable Fuse 40A 72V Bulk
Avnet Japan
Thermal Shock Min. °C = -40 / Humidity Aging = 85°C @ 1000 h, ±5 % / Passive Aging = 85°C @ 1000h, ±5% / Thermal Shock Max. °C = 85 / Resistance Max. mOhm = 250 / Voltage Rating V = 72 / Wire Diameter mm = 0.8 / Resistance Min. mOhm = 150 / Trip Current A = 2.2 / Operating Temperature Max. °C = 85 / Time to Trip Max. s = 8.2 / Operating Temperature Min. °C = -40

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MF-RX110/72-0.
  • MF-RX11072-0