Littelfuse 0603L100SLYR

PTC Resettable Fuse 1A(hold) 1.8A(trip) 6VDC 50A 0.6W 0.3s 0.04Ohm SMD Solder Pad 0603 T/R
$ 0.935
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0603L100SLYR.

Newark

Datasheet9 pages3 years ago
Datasheet7 pages14 years ago

JRH Electronics

ODG (Origin Data Global)

element14 APAC

Future Electronics

Inventory History

3 month trend:
+21.11%

CAD Models

Download Littelfuse 0603L100SLYR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2012-08-29
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 6V 40A 0.6W 0.3s 0.06Ohm SMD Solder Pad 0805 T/R Automotive
Bel Fuse0ZCK0100FF2E
SMD Resettable Fuse, PPTC, 0805 (2012 Metric), 0ZCK, 6 VDC, 1 A, 1.95 A, 300 ms
Littelfuse0805L110SLYR
PTC Resettable Fuse 1.1A(hold) 1.8A(trip) 6VDC 50A 0.6W 0.3s 0.03Ohm SMD Solder Pad 0805 T/R
TE ConnectivityRHEF100
PTC Resettable Fuse 1A(hold) 1.8A(trip) 30V 1.4W 5.2s 0.18Ohm Radial 9.7 X 3mm Bulk
TE ConnectivityRHEF100-2
PTC Resettable Fuse 1A(hold) 1.8A(trip) 30V 1.4W 5.2s 0.18Ohm Radial 9.7 X 3mm T/R
TE ConnectivityRHEF100AP
PTC Resettable Fuse 1A(hold) 1.8A(trip) 30V 40A 1.4W 5.2s 0.18Ohm Radial 9.7 X 3mm Ammo

Descriptions

Descriptions of Littelfuse 0603L100SLYR provided by its distributors.

PTC Resettable Fuse 1A(hold) 1.8A(trip) 6VDC 50A 0.6W 0.3s 0.04Ohm SMD Solder Pad 0603 T/R
1A 6V PTC Resettable Fuse, 0603 SMD, 1.8A Trip, 600mW
PTC Resettable Fuses; 0603L100SLYR; LITTELFUSE; 1.8 A; 1 A; 300 ms; 0603
PTC Resettable Fuse, 0.04ohm, Surface Mount
0603L Series 0603 6 V 1 A Surface Mount PolyFuse Resettable PTC
PTC RESETTABLE FUSE, 6VDC, 0603;
LoRho Series - Polyfuse PPTC for general electronics overcurrent protection, 6V, 1A, 0603, RoHS
Littelfuse SCT
FUSE, RESETTABLE, 603L SERIES, POLYMERIC, SURFACE MOUNT, 6V, 1A
300ms 1.8A 40mΩ 6V 120mΩ 50A 1A 0603 SMD mount 1.6mm(Length)*750μm(height)
FUSE, RESETTABLE PTC, 6VDC, 1A, SMD; The; FUSE, RESETTABLE PTC, 6VDC, 1A, SMD; Thermistor Mounting:SMD; Product Range:POLYFUSE LoRho Series; Holding Current:1A; Tripping Current:1.8A; Voltage Rating:6VDC; Operating Temperature Min:-40°C; Operating Temperature Max:85°C

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0603L100SLYR.