TE Connectivity SC30101KT

Inductor Power Shielded Wirewound 100uH 10% 2.5MHz 50Q-Factor 149mA 8Ohm DCR AXL Ammo
$ 4.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SC30101KT.

IHS

Datasheet4 pages2 years ago
Datasheet5 pages24 years ago

Electro Sonic

Master Electronics

Newark

Factory Futures

Inventory History

3 month trend:
-13.33%

CAD Models

Download TE Connectivity SC30101KT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.15
$ 6.59
Stock
19,280
500,000
Authorized Distributors
6
6
Inductance
100 µH
100 µH
Tolerance
10 %
10 %
Current Rating
-
-
Shielding
Unshielded
Shielded
DC Resistance (DCR)
8 Ω
8 Ω
Q Factor
50
50
Test Frequency
2.5 MHz
2.5 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-10-04
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Ind RF Choke Molded Wirewound 100uH 10% 2.5MHz 50Q-Factor Ferrite 125mA AXL Bag
Ind RF Choke Wirewound 100uH 10% 2.5MHz 50Q-Factor Ferrite 125mA AXL Bag
API Delevan1025R-68K
General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core
API Delevan1025-68K
General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core
Ind General Purpose Chip Wirewound 100uH 10% 2.52MHz 40Q-Factor Ferrite 110mA 1812 T/R
API Delevan1025-68KTR
100 UH 10% 2000T/R
API Delevan1812-104K
General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, SMD, 1812
Wurth Elektronik744764920
Surface Mount High Frequency Inductor, We-Gfh Series, 100 H, 10%, 1210 [3225 Metric], 12 Mhz
TAIYO YUDENCB2016T101K
Inductor Power Chip Wirewound 100uH 10% 796KHz Ferrite 0.17A 5.85Ohm DCR 0806 T/R

Descriptions

Descriptions of TE Connectivity SC30101KT provided by its distributors.

Inductor Power Shielded Wirewound 100uH 10% 2.5MHz 50Q-Factor 149mA 8Ohm DCR AXL Ammo
POWER INDUCTOR, 100UH, 420MA, 10% 230MHZ; Inductance:100µH; Inductance Tolerance:± 10%; DC Resistance Max:1ohm; DC Current Rating:420mA; Q Factor:25; Self Resonant Frequency:230MHz; Core Material:Ferrite ;RoHS Compliant: Yes
Special Order: SC30-10-2537-10 100UH AMMO 1000 Inductance: 100 µH Inductor Type: Radio Frequency Current Rating (Max): 149 mA DC Resistance: 8 Ω Inductor Quality Factor: 50 High Frequency & Rf Inductor | 100 µH Radio Frequency 149 mA 8 Ω | Part Number: SC30101KT | Internal Number: 1624001-3 | TE Connectivity | Sigma
INDUCTOR, AXIAL, 100UH; Inductance:100µH; Inductance Tolerance:± 10%; DC Resistance Max:8ohm; Self Resonant Frequency:13MHz; DC Current Rating:124mA; Q Factor:50; Q Test Frequency:2.5MHz; Inductor Case Style:Axial Leaded; No. of Pins:2; Body Diameter:2.7mm; Colour:Yellow; DC Current Max:124mA; External Length / Height:7mm; Inductance Measurement Frequency:2.5MHz; Inductor Type:High Frequency / RF; Lead Diameter:0.6mm; Lead Length:25mm; Package / Case:Axial; Q @ Vr F:50; Q Factor @ Frequency:50 @ 2.5MHz; Resistance:8ohm; Resonant Frequency:11MHz; Tolerance +:10%; Tolerance -:10%; Voltage Rating V AC:700V; Voltage Rating V DC:700V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1624001-3