Bourns 8230-68-RC

Ind RF Choke Wirewound 100uH 10% 2.5MHz 50Q-Factor Ferrite 125mA AXL Bag
$ 1.541
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 8230-68-RC.

IHS

Datasheet3 pages8 years ago

Newark

Master Electronics

DigiKey

Inventory History

3 month trend:
-0.12%

CAD Models

Download Bourns 8230-68-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

API Delevan1812-104K
General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, SMD, 1812
Ind RF Choke Molded Wirewound 100uH 10% 2.5MHz 50Q-Factor Ferrite 125mA AXL Bag
Ind General Purpose Chip Wirewound 100uH 10% 2.52MHz 40Q-Factor Ferrite 110mA 1812 T/R
Wurth Elektronik744764920
Surface Mount High Frequency Inductor, We-Gfh Series, 100 H, 10%, 1210 [3225 Metric], 12 Mhz
Inductor Chip Molded Wirewound 100uH 10% 796KHz 40Q-Factor 110mA 8Ohm DCR 1812 T/R
FIXED INDUCTOR General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, SMD, 1812

Descriptions

Descriptions of Bourns 8230-68-RC provided by its distributors.

Ind RF Choke Wirewound 100uH 10% 2.5MHz 50Q-Factor Ferrite 125mA AXL Bag
General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core
125mA 100uH ±10% 50@2.5MHz Plugin,D3xL7.6mm Color Ring Inductors / Through Hole Inductors ROHS
FIXED IND 100UH 125MA 8 OHM TH
2.5MHz 13MHz 125mA 50@2.5MHz 100μH 8Ω ±10% Through hole mounting 7.62mm(Length)
INDUCTOR, AXIAL, CONFORMAL, 100UH, +/-10%, 8 OHM DCR MAX
Inductor, Axial, Conformal Coa
Inductor, 100Uh, +10%, 13Mhz, Axial; Rango De Producto:Serie 8230; Inductancia:100Μh; Inductancia, Tolerancia:± 10%; Resistencia Dc Máx.:8Ohm; Intensidad Nominal Dc:125Ma; Frecuencia De Autoresonancia Mín.:13Mhz; Factor Q:50 |Bourns Jw Miller 8230-68-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8230-68RC