TE Connectivity / AMP 1624001-2

Ind Power Shielded Wirewound 100uH 10% 2.5MHz 50Q-Factor 149mA AXL T/R
$ 5.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1624001-2.

IHS

Datasheet4 pages1 year ago
Datasheet5 pages24 years ago

Electro Sonic

TE Connectivity

CAD Models

Download TE Connectivity / AMP 1624001-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.27
$ 3.32
Stock
0
18,013
Authorized Distributors
6
6
Inductance
100 µH
100 µH
Tolerance
10 %
10 %
Current Rating
-
-
Shielding
Shielded
Unshielded
DC Resistance (DCR)
8 Ω
8 Ω
Q Factor
50
50
Test Frequency
2.5 MHz
2.5 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity / AMP 1624001-2 provided by its distributors.

Ind Power Shielded Wirewound 100uH 10% 2.5MHz 50Q-Factor 149mA AXL T/R
Sc30-10-2537-10 100Uh Reeled |Sigmainductors Te Connectivity SC30101KR
General Purpose Inductor, 100uH, 10%, 1 Element
Power Inductors - Leaded SC30-10-2537-10 100UH REELED
SC30-10-2537-10 100UH REELED, 1624001-2

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • SC30101KR