TAIYO YUDEN CB2016T101K

Inductor Power Chip Wirewound 100uH 10% 796KHz Ferrite 0.17A 5.85Ohm DCR 0806 T/R
$ 0.078
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TAIYO YUDEN CB2016T101K.

IHS

Datasheet3 pages4 years ago

Taiyo Yuden SCT

Newark

Inventory History

3 month trend:
-0.27%

CAD Models

Download TAIYO YUDEN CB2016T101K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-01-31
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Ind Chip Wirewound 100uH 10% 796KHz 20Q-Factor Ferrite 180mA 1812 T/R
Ind Power Chip Unshielded Wirewound 100uH ±10% 796kHz 15 Q-Factor Ferrite 120mA T/R
TAIYO YUDENCBC2518T101K
Inductor Power Chip Wirewound 100uH 10% 796KHz Ferrite 0.17A 4.81Ohm DCR 1007 T/R
TAIYO YUDENLB3218T101K
Inductor General Purpose Chip Wirewound 100uH 10% 796KHz Ferrite 0.14A 3.12Ohm DCR 1207 T/R
TAIYO YUDENLBC2518T101K
Ind Chip Wirewound 100uH 10% 796KHz Ferrite 125mA 1007 T/R
Ind Power Unshielded Wirewound 100uH 10% 796KHz 15Q-Factor Ferrite 120mA 1210 Blister Plastic T/R

Descriptions

Descriptions of TAIYO YUDEN CB2016T101K provided by its distributors.

Inductor Power Chip Wirewound 100uH 10% 796KHz Ferrite 0.17A 5.85Ohm DCR 0806 T/R
General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, SMD, 0806
Wire-wound Chip Power Inductors (CB series)[CB], 0.07A, 100 uH, ± 10 %, 0806, RoHS
Taiyo Yuden SCT
LLQNA201616T101K,796KHz 8MHz 70mA 170mA 100¦ÌH 5.85¦¸ ¡À10% 0806 2mm*1.6mm*1.8mm
FIXED IND 100UH 170MA 5.85OHM SM
INDUCTOR, HI CURRENT WOUND, 0806, 100UH 10%, T&R
CB 0806 (2016Metric) 0.079Lx0.063W 2.00mmx1.60mm 100muH
Power Inductor, 100Uh, 0.07A, 10%, 8Mhz; Core Material:Ferrite; Dc Current Rating:70Ma; Dc Resistance Max:4.5Ohm; Inductance:100Μh; Inductance Tolerance:± 10%; Inductor Case Style:0806; No. Of Pins:2; Reel Quantity:2000 Rohs Compliant: Yes |Taiyo Yuden CB2016T101K

Manufacturer Aliases

TAIYO YUDEN has several brands around the world that distributors may use as alternate names. TAIYO YUDEN may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • Taiyo Yuden Europe GmbH
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • Tayio Yuden
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • TAIYO YUDEN-XENTEK
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU

Part Number Aliases

This part may be known by these alternate part numbers:

  • CB 2016T101K