Bourns 9230-68-RC

Ind RF Choke Molded Wirewound 100uH 10% 2.5MHz 50Q-Factor Ferrite 125mA AXL Bag
$ 0.761
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 9230-68-RC.

IHS

Datasheet3 pages8 years ago

Newark

RS (Formerly Allied Electronics)

Arrow Electronics

DigiKey

Inventory History

3 month trend:
-16.48%

CAD Models

Download Bourns 9230-68-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ind RF Choke Wirewound 100uH 10% 2.5MHz 50Q-Factor Ferrite 125mA AXL Bag
Ind General Purpose Chip Wirewound 100uH 10% 2.52MHz 40Q-Factor Ferrite 110mA 1812 T/R
Wurth Elektronik744764920
Surface Mount High Frequency Inductor, We-Gfh Series, 100 H, 10%, 1210 [3225 Metric], 12 Mhz
Inductor Chip Molded Wirewound 100uH 10% 796KHz 40Q-Factor 110mA 8Ohm DCR 1812 T/R
FIXED INDUCTOR General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, SMD, 1812
Murata Power Solutions82104C
Inductor Power Wirewound 100uH 10% 10KHz 40Q-Factor 0.16A 3.5Ohm DCR 1210 T/R

Descriptions

Descriptions of Bourns 9230-68-RC provided by its distributors.

Ind RF Choke Molded Wirewound 100uH 10% 2.5MHz 50Q-Factor Ferrite 125mA AXL Bag
General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core
FIXED IND 100UH 125MA 8 OHM TH
2.5MHz 13MHz 125mA 50@2.5MHz 100μH 8Ω ±10% Plugins,D2.4XL6.4MM Through hole mounting 6.35mm(Length)
AXIAL INDUCTOR, 100UH, 125MA, 10%, 13MHZ; Product Range:9230 Series; Inductance:100µH; DC Current Rating:125mA; DC Resistance Max:8ohm; Inductance Tolerance:± 10%; Self Resonant Frequency:13MHz; Case Dimensions:2.41mm x

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9230-68-RC.