TE Connectivity SBCHE6R68K

Fixed Resistor, Wire Wound, 7W, 0.68ohm, 10% +/-Tol, 400ppm/Cel, Through Hole Mount
$ 0.607
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SBCHE6R68K.

IHS

Datasheet4 pages1 year ago

element14 APAC

JRH Electronics

Master Electronics

TE Connectivity

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity SBCHE6R68K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2009-09-18
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity / AMP4-1623795-8
Fixed Resistor, Wire Wound, 5W, 0.68ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP6-1623795-4
Fixed Resistor, Wire Wound, 7W, 0.68ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP1623725-6
Fixed Resistor, Wire Wound, 5W, 0.68ohm, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSF2JTR680
Fixed Resistor, Metal Oxide Film, 2W, 0.68ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSMF2JTR680
Fixed Resistor, Metal Oxide Film, 2W, 0.68ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSF1JBR680
Fixed Resistor, Metal Oxide Film, 1W, 0.68ohm, 350V, 5% +/-Tol, Through Hole Mount
TE ConnectivitySQMW7R68J
Fixed Resistor, Wire Wound, 7W, 0.68ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivitySQMW5R68J
Fixed Resistor, Wire Wound, 5W, 0.68ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
OhmiteTUW5JR68E
Wirewound Res.-Through Hole 5watt .68ohm 5% Axial RoHS Compliant: Yes
TE Connectivity / AMP6-1623795-4
Fixed Resistor, Wire Wound, 7W, 0.68ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
OhmiteTWW5JR68E
Fixed Resistor, Wire Wound, 5W, 0.68ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
OhmiteTWW3JR68E
Fixed Resistor, Wire Wound, 3W, 0.68ohm, 250V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity SBCHE6R68K provided by its distributors.

Fixed Resistor, Wire Wound, 7W, 0.68ohm, 10% +/-Tol, 400ppm/Cel, Through Hole Mount
RESISTOR, WIREWOUND, RES 0.68 OHMS, PWR-RTG 7 W, TOL 10%,RADIAL, CERAMIC HOUSED
Res Wirewound 0.68 Ohm 10% 7W ±400ppm/°CCeramic AXL Box/Loose
Axial Radial Formed FIXED RESISTOR SBC CGS 0.315x 0.276Rectangularx1.496L 8.00mmx7.00mmx38.00mm 7W 680mOhm ±400ppm/C
680m¦¸ ¡À10% 7W ¡À400ppm/¡æ 8mm*7mm*38mm
BCHE 7 W R68 10% Resistance Value: .68 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 10 % Power Rating: 7 W 0.68 Ω Wire Wound Power Resistor 10 % | Through-Hole Resistor | Part Number: SBCHE6R68K | Internal Number: 5-1623732-9 | Alias Number: SBCHE6R68KF | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-1623732-9