TE Connectivity SQMW5R68J

Fixed Resistor, Wire Wound, 5W, 0.68ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
$ 0.354
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SQMW5R68J.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages1 year ago
Datasheet16 pages19 years ago

Electro Sonic

Farnell

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
+50.24%

CAD Models

Download TE Connectivity SQMW5R68J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2009-09-28
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivitySQMW7R68J
Fixed Resistor, Wire Wound, 7W, 0.68ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP1623785-6
Fixed Resistor, Wire Wound, 10W, 0.68ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP4-1623795-8
Fixed Resistor, Wire Wound, 5W, 0.68ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivitySQMW7R68J
Fixed Resistor, Wire Wound, 7W, 0.68ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP6-1623795-4
Fixed Resistor, Wire Wound, 7W, 0.68ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1.2W, 0.68ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
OhmiteTUW5JR68E
Fixed Resistor, Wire Wound, 5W, 0.68ohm, 350V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 4W, 0.68ohm, 1.6492V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of TE Connectivity SQMW5R68J provided by its distributors.

Fixed Resistor, Wire Wound, 5W, 0.68ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Board Connector, 20 Contact(s), 4 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket
RES, 0R68, 5%, 5W, RADIAL, WIREWOUND; Resistance:0.68ohm; Product Range:SQ Series; Power Rating:5W; Resistance Tolerance:± 5%; Resistor Case Style:Radial Leaded; Voltage Rating:-; Resistor Element Material:Wirewound; Tem
SQM5 R68 5% (WIRE) Resistance Value: .68 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 5 W 0.68 Ω Wire Wound Power Resistor 5 % | Through-Hole Resistor | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1623788-0