TE Connectivity / AMP 6-1623795-4

Fixed Resistor, Wire Wound, 7W, 0.68ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
$ 0.275
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 6-1623795-4.

IHS

Datasheet4 pages1 year ago

Newark

Electro Sonic

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-0.11%

CAD Models

Download TE Connectivity / AMP 6-1623795-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2009-09-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / AMP4-1623795-8
Fixed Resistor, Wire Wound, 5W, 0.68ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP1879352-9
Fixed Resistor, Metal Film, 2W, 0.68ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP1879354-9
Fixed Resistor, Metal Film, 3W, 0.68ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSF2JTR680
Fixed Resistor, Metal Oxide Film, 2W, 0.68ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSMF2JTR680
Fixed Resistor, Metal Oxide Film, 2W, 0.68ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSF1JBR680
Fixed Resistor, Metal Oxide Film, 1W, 0.68ohm, 350V, 5% +/-Tol, Through Hole Mount
TE Connectivity / AMP4-1623795-8
Fixed Resistor, Wire Wound, 5W, 0.68ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP1625892-7
Fixed Resistor, Metal Oxide Film, 3W, 0.68ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE Connectivity / AMP1625885-9
Fixed Resistor, Metal Oxide Film, 1W, 0.68ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
OhmiteTUW5JR68E
Wirewound Res.-Through Hole 5watt .68ohm 5% Axial RoHS Compliant: Yes
VISHAY AC03000006807JAC00 Through Hole Resistor, 0.68 ohm, Axial Leaded, 3 W,5%, AC Series
Fixed Resistor, Wire Wound, 4W, 0.68ohm, 1.6492V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 6-1623795-4 provided by its distributors.

Fixed Resistor, Wire Wound, 7W, 0.68ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR SQ CGS 0.394x 0.354Rectangularx1.378L 10.00mmx9.00mmx35.00mm 7W 680mOhm ±300ppm/C
Wirewound Resistors - Through Hole SQP7 R68 5% WIRE
Sqp7 R68 5% Wire |Cgs Te Connectivity SQPW7R68J
680m¦¸ ¡À5% 7W ¡À300ppm/¡æ 10mm*9mm*35mm
SQP7 R68 5% WIRE Resistance Value: .68 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 7 W 0.68 Ω Wire Wound Power Resistor 5 % | Wirewound Resistor: Vertical Mount | Part Number: SQPW7R68J | Internal Number: 6-1623795-4 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • SQPW7R68J