What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity SBCHE62R2K

Res, 2R2, 7W, Axial, Wirewound Rohs Compliant: Yes |Cgs Te Connectivity 2-1623732-8
$ 0.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SBCHE62R2K.

IHS

Datasheet4 pages2 years ago

Farnell

Master Electronics

TE Connectivity

Newark

Inventory History

3 month trend:
-1.02%

CAD Models

Download TE Connectivity SBCHE62R2K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2009-09-26
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity1-1623730-3
TE Connectivity 1-1623730-3 Wirewound Resistor 4W 2R2 10% Through Hole
TE ConnectivitySBCHE152R2K
Fixed Resistor, Wire Wound, 17W, 2.2Ohm, 10% +/-Tol, -400, 400Ppm/Cel, Through Hole Mount, 3935
TE ConnectivitySBCHE112R2K
Fixed Resistor, Wire Wound, 11W, 2.2ohm, 10% +/-Tol, 400ppm/Cel, Through Hole Mount
Stackpole ElectronicsCB5JB2R00
RESISTOR, WIREWOUND, 5W, 2 ohm, 5% - Ceramic Housed Wirewound Resistor- General Purpose
Stackpole ElectronicsCFM14JT2R20
Fixed Resistor, Carbon Film, 0.25W, 2.2ohm, 250V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT2R20
Fixed Resistor, Carbon Film, 0.25W, 2.2ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
TE ConnectivitySBCHE152R2K
Fixed Resistor, Wire Wound, 17W, 2.2Ohm, 10% +/-Tol, -400, 400Ppm/Cel, Through Hole Mount, 3935
TE ConnectivitySBCHE112R2K
Fixed Resistor, Wire Wound, 11W, 2.2ohm, 10% +/-Tol, 400ppm/Cel, Through Hole Mount
TE Connectivity1-1623730-3
TE Connectivity 1-1623730-3 Wirewound Resistor 4W 2R2 10% Through Hole
Fixed Resistor, Wire Wound, 0.5W, 2.2ohm, 1.049V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 2W, 2.2ohm, 2.0976V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 2.2ohm, 2.569V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity SBCHE62R2K provided by its distributors.

Res, 2R2, 7W, Axial, Wirewound Rohs Compliant: Yes |Cgs Te Connectivity 2-1623732-8
Fixed Resistor, Wire Wound, 7W, 2.2ohm, 10% +/-Tol, 400ppm/Cel, Through Hole Mount
RESISTOR, WIREWOUND, RES 2.2 OHMS, PWR-RTG 7 W, TOL 10%, RADIAL, CERAMIC HOUSED
2.2 Ω, Wire Wound, Power Resistor Resistor, 10 %, 38 x 7 x 8 mm, 2 Termination, Loose Piece - Box, Resistance Class Up to 1kΩ, 7 W, CGS SBC
BCHE 7 W 2R2 10% Resistance Value: 2.2 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 10 % Power Rating: 7 W Wirewound Resistor: Vertical Mount | 2.2 Ω Wire Wound Power Resistor 10 % | Part Number: SBCHE62R2K | Internal Number: 2-1623732-8 | Alias Number: SBCHE62R2KF | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1623732-8
  • SBCHE62R2K.
  • SBCHE62R2K..