What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity SBCHE112R2K

Fixed Resistor, Wire Wound, 11W, 2.2ohm, 10% +/-Tol, 400ppm/Cel, Through Hole Mount
$ 0.798
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SBCHE112R2K.

TE Connectivity

Technical Drawing1 page9 years ago
Datasheet8 pages15 years ago
Datasheet40 pages15 years ago

IHS

Electro Sonic

Newark

Farnell

Inventory History

3 month trend:
+35.16%

CAD Models

Download TE Connectivity SBCHE112R2K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2005-08-16
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivitySBCHE62R2K
Res, 2R2, 7W, Axial, Wirewound Rohs Compliant: Yes |Cgs Te Connectivity 2-1623732-8
TE Connectivity1-1623730-3
TE Connectivity 1-1623730-3 Wirewound Resistor 4W 2R2 10% Through Hole
TE ConnectivitySBCHE152R2K
Fixed Resistor, Wire Wound, 17W, 2.2Ohm, 10% +/-Tol, -400, 400Ppm/Cel, Through Hole Mount, 3935
Stackpole ElectronicsCFM14JT2R20
Fixed Resistor, Carbon Film, 0.25W, 2.2ohm, 250V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT2R20
Fixed Resistor, Carbon Film, 0.25W, 2.2ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM12JT2R20
Fixed Resistor, Carbon Film, 0.5W, 2.2ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
TE ConnectivitySBCHE62R2K
Res, 2R2, 7W, Axial, Wirewound Rohs Compliant: Yes |Cgs Te Connectivity 2-1623732-8
TE Connectivity1-1623730-3
TE Connectivity 1-1623730-3 Wirewound Resistor 4W 2R2 10% Through Hole
TE ConnectivitySBCHE152R2K
Fixed Resistor, Wire Wound, 17W, 2.2Ohm, 10% +/-Tol, -400, 400Ppm/Cel, Through Hole Mount, 3935
Fixed Resistor, Wire Wound, 0.5W, 2.2ohm, 1.049V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 2W, 2.2ohm, 2.0976V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 2.2ohm, 2.569V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity SBCHE112R2K provided by its distributors.

Fixed Resistor, Wire Wound, 11W, 2.2ohm, 10% +/-Tol, 400ppm/Cel, Through Hole Mount
Res, 2R2, 10%, 11W, Axial, Wirewound; |Cgs Te Connectivity SBCHE112R2K
2.2Ω ±10% 11W ±400ppm/℃ DIP Through hole mounting 50mm*9mm*9mm
RESISTOR, WIREWOUND, RES 12.2 OHMS, PWR-RTG 1 W, TOL 10%,RADIAL, CERAMIC HOUSED
2.2 Ω, Wire Wound, Power Resistor Resistor, 10 %, 50 x 10 x 9 mm, 2 Termination, Loose Piece - Box, Resistance Class Up to 1kΩ, 11 W, CGS SBC
BCHE 11 W 2R2 10% Resistance Value: 2.2 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 10 % Power Rating: 11 W Wirewound Resistor: Vertical Mount | 2.2 Ω Wire Wound Power Resistor 10 % | Part Number: SBCHE112R2K | Internal Number: 1-1623728-5 | Alias Number: SBCHE112R2KF | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1623728-5