TE Connectivity S02-03-R

Connector Terminals Solder Sleeve Shield Terminator Polyvinylidene Fluoride Transparent Blue
$ 2.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity S02-03-R.

IHS

Datasheet3 pages1 year ago

element14 APAC

Electro Sonic

Master Electronics

JRH Electronics

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2002-10-28
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity / RaychemS01-01-R
Butt connector with heat shrink insulation, transparent blue, 16.5 mm
TE Connectivity / RaychemSO63-3-55-22-90
Butt connector with heat shrink insulation, 0.38 mm², AWG 22, transparent blue, 16.5 mm
TE ConnectivityS02-08-R
Connector Terminals Solder Sleeve Shield Terminator Polyvinylidene Fluoride Transparent Blue
TE ConnectivityCWT-5
TE Connectivity 599556-000 Solder Sleeves Shield Tubing HS-Shielded TRMNTR
TE Connectivity / RaychemSO96-5-00
Solder Sleeves&shield Tubing So96-5-00 |Te Connectivity Raychem 956012-000
TE Connectivity / Raychem588742N005
Cable Accessories Solder Sleeve Shield Terminator Polyvinylidene Fluoride Transparent Blue

Descriptions

Descriptions of TE Connectivity S02-03-R provided by its distributors.

Connector Terminals Solder Sleeve Shield Terminator Polyvinylidene Fluoride Transparent Blue
HEAT SHRINK SOLDER SLEEVE, SINGLE WALL, CROSSLINKED POLYVINYLIDENE FLUORIDE, 5.08 ID Before Shrink, 4.1:1 Shrink Ratio, BLUE
TERMINAL, SOLDER SLEEVE, 4.3MM, BLUE; Co; TERMINAL, SOLDER SLEEVE, 4.3MM, BLUE; Connector Type:Terminator; Internal Diameter:5.08mm; Insulator Colour:Blue; Insulator Material:PVDF (Polyvinylidene Fluoride); Insulator Length:16.5mm; Wire Gauge:-; Product Range:S02 Series
S02-03-R Product Type:Shield Terminator;Expanded Inside Diameter (Min):5.08 mm;Expanded Inside Diameter (Min):.2 in;Recovered Inside Diameter (Max):.05 in;Recovered Inside Diameter (Max):1.25 mm Solder Sleeve Shield Terminator 5.08 mm .2" .05" | Alias Number: 1193385-3 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 450705-000
  • 450705-000.
  • S02-03-R.
  • S02-03R