Bel Fuse 0ZCG0075BF2B

PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 33VDC 40A 1W 0.2s 0.11Ohm SMD Solder Pad 1812 T/R Automotive
$ 0.127
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bel Fuse 0ZCG0075BF2B.

IHS

Datasheet4 pages6 years ago

Sager Electronics

Electro Sonic

TME

Inventory History

3 month trend:
-7.06%

CAD Models

Download Bel Fuse 0ZCG0075BF2B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Bel Fuse0ZCK0075FF2E
PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 6VDC 40A 0.6W 0.2s 0.09Ohm SMD Solder Pad 0805 T/R
Bel Fuse0ZCG0075AF2B
SMD Resettable Fuse, PPTC, 1812 (4532 Metric), 0ZCG, 24 VDC, 750 mA, 1.5 A, 200 ms
Bel Fuse0ZCB0075FF2G
PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 8VDC 40A 0.6W 0.1s 0.13Ohm SMD Solder Pad 1210 T/R
Littelfuse06R075BU
60R Series 6 V 0.75 A Ø 6.9 x 3 mm Radial Lead POLYFUSE® Resettable Fuse
LittelfuseRF3379-000
PTC Resettable Fuse 0.75A(hold) 1.3A(trip) 6VDC 40A 0.3W 0.4s 0.11Ohm Radial 6.9 X 3.1mm Bag
PTC Resettable Fuse 0.9A(hold) 1.8A(trip) 16VDC 40A 0.6W 1.2s 0.07Ohm Radial 7.4 X 3.1 X 12.2mm Bag

Descriptions

Descriptions of Bel Fuse 0ZCG0075BF2B provided by its distributors.

PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 33VDC 40A 1W 0.2s 0.11Ohm SMD Solder Pad 1812 T/R Automotive
Resettable Fuse, PPTC, 1812 (4532 Metric), 0ZCG Series, 33 VDC, 750 mA, 1.5 A, 0.2 s
PTC RESET FUSE 33V 750MA 1812 / Polymeric PTC Resettable Fuse 33V 750 mA Ih Surface Mount 1812 (4532 Metric), Concave
PTC Resettable Fuse 33V 750mA 1812
PTC Resettable Fuse, 0.11ohm, Surface Mount
FUSE, RESETTABLE PTC, 33VDC, 0.75A, SMD; PPTC Case Style: 1812 (4532 Metric); Product Range: 0ZCG Series; Voltage Rating: 33VDC; Holding Current: 750mA; Trip Current: 1.5A; Time to Trip: 0.2s; Current Ratin 48AC8392
Ambient Temperature Max. °C = 85 / Ambient Temperature Min. °C = -40 / Width mm = 3.2 / Moisture Sensitivity Level (MSL) = 2A (4 Weeks) / Resistance Max. mOhm = 400 / Voltage Rating V = 33 / Rated Current mA = 750 / Resistance Min. mOhm = 110 / Length mm = 4.5 / Trip Current A = 1.5 / Height mm = 1.55 / Holding Current @ 23 °C mA = 750

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • Bel Magnetic Solutions
  • BEL STEWART CONNECTOR
  • BEL FUSE - CIRCUIT PROTECTION
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • BEL PATCH CORDS
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • STEWART CONNECTOR SYSTEMS
  • BEL CIRCUIT PROTECTION
  • BEL FUSE INC (VA)
  • BEL ICM
  • bellfuse
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • Bel Fuse Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0ZCG0075BF2B.