TE Connectivity RTD14005

Electromechanical Relay 5VDC 62Ohm 16A SPDT (29x12.7x15.7)mm THT Power Relay
$ 2.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RTD14005.

IHS

Datasheet5 pages1 year ago
Datasheet2 pages18 years ago

Future Electronics

Farnell

JRH Electronics

Master Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity RTD14005 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2005-08-23
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE ConnectivityRT314005
Electromechanical Relay 5VDC 62Ohm 16A SPDT (( 29mm 12.7mm 15.7mm)) THT Power Relay
TE Connectivity / AMP1419108-8
Class F Active RoHS Compliant SPDT (1Form C) Power Relay 8ms -40C 500mW 62Ohms
TE ConnectivityRTD14005F
Power Relay, SPDT, 5 VDC, 16 A, RT1, Through Hole, Non Latching
PanasonicALZ11B05
RELAY GEN PURPOSE SPDT 16A 5V | Panasonic Electronic Components ALZ11B05
PanasonicALZ12F05
RELAY GEN PURPOSE SPDT 16A 5V / General Purpose Relay SPDT (1 Form C) 5VDC Coil Through Hole
PanasonicALZ11B05W
Relay Power Slim SPDT 440VAC 5VDC PC Pins Through Hole Carton

Descriptions

Descriptions of TE Connectivity RTD14005 provided by its distributors.

Electromechanical Relay 5VDC 62Ohm 16A SPDT (29x12.7x15.7)mm THT Power Relay
Power Relay, SPDT, 5 VDC, 16 A, RT1 Series, Through Hole, Non Latching
TE Connectivity 5-1393238-9 Relay SPDT 1FormC Momentary Power Signal
Electromechanical Relay SPDT 30A 5VDC 62Ohm Through Hole
Power/Signal Relay, SPDT, Momentary, 0.081A (Coil), 5VDC (Coil), 403mW (Coil), 16A (Contact), 24VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
Relay, 5Vdc, 16A, Spdt, Tht; Contact Configuration:spdt; Coil Voltage:5Vdc; Contact Current:16A; Product Range:rt1 Series; Relay Mounting:through Hole; Coil Type:dc; Contact Voltage Vac:250Vac; Relay Terminals:solder Rohs Compliant: Yes
PCB Power Relay Dimensions L x W x H: 29 x 12.7 x 15.7 mm Temperature range: -40 ... 85 °C Manufacturer Article n°: RTD14005 Contact material: AgNi 90/10 Contacts: 1 Change-Over (CO) Mounting: THT Pitch: 5 mm Protection rating: IP54 Relay type: Monostable Termination: PCB Pcoil: 403 mW Rcoil: 62 Ohm Switching voltage: 250 VAC Ucoil: 5 VDC
RTD14005 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form C SPDT-CO Contact Current Rating: 16 A General Purpose Power Relay DC Monostable 1 Form C SPDT-CO | Electromechanical Relay | Part Number: RTD14005 | Internal Number: 5-1393238-9 | TE Connectivity | SCHRACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-1393238-9
  • 513932389
  • RTD14005.