Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity RTD14005F

Power Relay, SPDT, 5 VDC, 16 A, RT1, Through Hole, Non Latching
$ 4.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RTD14005F.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet2 pages19 years ago

Master Electronics

Electro Sonic

Farnell

TE Connectivity

Inventory History

3 month trend:
-2.51%

CAD Models

Download TE Connectivity RTD14005F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2005-06-08
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity5-1393238-9
TE Connectivity RTD14005 Relay 1 Form C SPDT Momentary Power Signal
TE ConnectivityRT314005
Electromechanical Relay 5VDC 62Ohm 16A SPDT (( 29mm 12.7mm 15.7mm)) THT Power Relay
PanasonicALZ11B05
RELAY GEN PURPOSE SPDT 16A 5V | Panasonic Electronic Components ALZ11B05
PanasonicALZ12F05
RELAY GEN PURPOSE SPDT 16A 5V / General Purpose Relay SPDT (1 Form C) 5VDC Coil Through Hole
PanasonicALZ11B05W
Relay Power Slim SPDT 440VAC 5VDC PC Pins Through Hole Carton
TE ConnectivityRT314005F
Class F Active RoHS Compliant SPDT (1Form C) Power Relay 8ms -40C 500mW 62Ohms

Descriptions

Descriptions of TE Connectivity RTD14005F provided by its distributors.

Power Relay, SPDT, 5 VDC, 16 A, RT1, Through Hole, Non Latching
Power Relay 5VDC 16A SPDT( (29mm 12.7mm 15.7mm)) THT
RT1 Series 16 A SPDT 5 VDC PCB Mount General Purpose Power Relay
Electromechanical Relay SPDT 20A 5VDC 62Ohm Through Hole
RELAY, E-MECH, SPDT, 16A, CTRL-V 5DC, VOL-RTG 250/30AC/DC, PCB MNT,
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.08A (Coil), 5VDC (Coil), 403mW (Coil), 16A (Contact), 24VDC (Contact), DC Input, Random, AC Output, Panel Mount
RELAY, SPDT, 250VAC, 16A; Contact Configuration:SPDT; Coil Voltage:5VDC; Current:16A; Product Range:RT1 Series; Relay Mounting:Through Hole;
RTD14005F Power Relay Type: Standard Coil Magnetic System: Monostable, DC Coil Power Rating Class: 400 – 500 mW Coil Power Rating DC: 403 mW Coil Resistance: 62 Ω Standard Monostable, DC 400 – 500 mW 403 mW | Power Relay | Part Number: RTD14005F | Internal Number: 2-1419108-8 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1419108-8
  • RTD14005F.
  • RTD14005F..