TE Connectivity / AMP 1419108-8

Class F Active RoHS Compliant SPDT (1Form C) Power Relay 8ms -40C 500mW 62Ohms
$ 3.674
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1419108-8.

IHS

Datasheet5 pages1 year ago
Datasheet2 pages18 years ago

Newark

Master Electronics

TE Connectivity

Future Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2005-06-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE ConnectivityRTD14005
Electromechanical Relay 5VDC 62Ohm 16A SPDT (29x12.7x15.7)mm THT Power Relay
TE ConnectivityRT314005
Electromechanical Relay 5VDC 62Ohm 16A SPDT (( 29mm 12.7mm 15.7mm)) THT Power Relay
TE ConnectivityRTD14005F
Power Relay, SPDT, 5 VDC, 16 A, RT1, Through Hole, Non Latching
PanasonicALZ11B05
RELAY GEN PURPOSE SPDT 16A 5V | Panasonic Electronic Components ALZ11B05
PanasonicALZ12F05
RELAY GEN PURPOSE SPDT 16A 5V / General Purpose Relay SPDT (1 Form C) 5VDC Coil Through Hole
PanasonicALZ11B05W
Relay Power Slim SPDT 440VAC 5VDC PC Pins Through Hole Carton

Descriptions

Descriptions of TE Connectivity / AMP 1419108-8 provided by its distributors.

Class F Active RoHS Compliant SPDT (1Form C) Power Relay 8ms -40C 500mW 62Ohms
Power Relay 5VDC 16A SPDT( (29mm 12.7mm 15.7mm)) THT
RT Series 16 A SPDT 5 VDC PCB Mount General Purpose Power Relay RT314005F
AgNi 5V 16A SPDT (1 Form C) DIP,12.7x29mm Power Relays ROHS
Power/Signal Relay, SPDT, Momentary, 0.08A (Coil), 5VDC (Coil), 400mW (Coil), 16A (Contact), 24VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
Special Order: RT314005F Power Relay Type: Standard Coil Magnetic System: Monostable, DC Coil Power Rating Class: 400 – 500 mW Coil Power Rating DC: 403 mW Coil Resistance: 62 Ω Standard Monostable, DC 400 – 500 mW 403 mW | Power Relay | Part Number: RT314005F | Internal Number: 1419108-8 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RT314005F