TE Connectivity RT-555-3/8-4.75-A260-0

Heat Shrink Tubing and Sleeves 3/8 EXPANDED HI-TEMP SEALING SLEEVE
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RT-555-3/8-4.75-A260-0.

Master Electronics

Technical Drawing1 page13 years ago

element14 APAC

element14

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2014-08-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-12-25
LTD Date2024-12-26

Related Parts

TE Connectivity / RaychemRNF-150-3/8-0-SP
Raychem, Heat Shrink Tubing, Crosslinked Fluoropolymer,2:1,M23053/18-207-0,White
TE Connectivity / RaychemRT555-3/8-0-SP
Heat Shrink Tubing ST Cross Linked Fluoropolymer Black Thin Automotive Piece
TE ConnectivityRT-555-1.0-3.75-A260-0
Heat Shrink Tubing & Sleeves RT-555-1.0-3.75-A260-0
TE Connectivity / RaychemCJ6777-000
Heat Shrink Sealing Sleeve Cross-Linked Modified Fluoropolymer Black Piece

Descriptions

Descriptions of TE Connectivity RT-555-3/8-4.75-A260-0 provided by its distributors.

Heat Shrink Tubing and Sleeves 3/8 EXPANDED HI-TEMP SEALING SLEEVE
Heat Shrink Tubing & Sleeves RT-555-3/8-4.75-A260-0
HEATSHRINK, 2: 1, HI TEMP, 8.4MM; Shrink Ratio: 2: 1; I.D. Supplied - Imperial: 0.33"; I.D. Supplied - Metric: 8.4mm; Shrink Tubing / Boot Colour: Black; Length - Imperial: 4.75"; Length - Metric: 120.7mm; I.D. Recovered Max - I
Heat Shrink Boot, Straight, 8.4Mm Id, Flu, Black; Diámetro Interior Original - Métrico:8.4Mm; Diámetro Interior Original - Imperial:0.33"; Diámetro Interior Máximo Contraído - Métrico:-; Relación De Retracción:2:1; Color:Black/Blue |Raychem Te Connectivity RT-555-3/8-4.75-A260-0

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • CJ6775-000